Part Details for N74F04N,602 by Nexperia
Overview of N74F04N,602 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74F04NSR | Texas Instruments | Hex inverters 14-SO 0 to 70 | |
SN74F04N | Texas Instruments | Hex inverters 14-PDIP 0 to 70 |
Part Details for N74F04N,602
N74F04N,602 CAD Models
N74F04N,602 Part Data Attributes
|
N74F04N,602
Nexperia
Buy Now
Datasheet
|
Compare Parts:
N74F04N,602
Nexperia
Inverter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | DIP-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-02-01 | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.025 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 6 ns | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for N74F04N,602
This table gives cross-reference parts and alternative options found for N74F04N,602. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74F04N,602, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74F04J | Motorola Mobility LLC | Check for Price | F/FAST SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | N74F04N,602 vs MC74F04J |
54F04DC | Texas Instruments | Check for Price | F/FAST SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | N74F04N,602 vs 54F04DC |
74F04SDC | Fairchild Semiconductor Corporation | Check for Price | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CDIP14, SLIM, CERAMIC, DIP-14 | N74F04N,602 vs 74F04SDC |
54F14SDM | Fairchild Semiconductor Corporation | Check for Price | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CDIP14, SLIM, CERAMIC, DIP-14 | N74F04N,602 vs 54F14SDM |
JM38510/33002BCA | National Semiconductor Corporation | Check for Price | IC F/FAST SERIES, HEX 1-INPUT INVERT GATE, CDIP14, Gate | N74F04N,602 vs JM38510/33002BCA |
JM38510/33002BCA | Motorola Semiconductor Products | Check for Price | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CDIP14 | N74F04N,602 vs JM38510/33002BCA |
74F14SDCQR | Fairchild Semiconductor Corporation | Check for Price | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CDIP14, SLIM, CERAMIC, DIP-14 | N74F04N,602 vs 74F14SDCQR |
JM38510/33302BCA | Motorola Mobility LLC | Check for Price | F/FAST SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERDIP-14 | N74F04N,602 vs JM38510/33302BCA |
MC74F14ND | Motorola Semiconductor Products | Check for Price | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDIP14, PLASTIC, DIP-14 | N74F04N,602 vs MC74F14ND |
54F04SDMQB | Fairchild Semiconductor Corporation | Check for Price | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CDIP14, SLIM, CERAMIC, DIP-14 | N74F04N,602 vs 54F04SDMQB |