Part Details for 74AUP1G125GF by Nexperia
Overview of 74AUP1G125GF by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 74AUP1G125GF
74AUP1G125GF CAD Models
74AUP1G125GF Part Data Attributes:
|
74AUP1G125GF
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP1G125GF
Nexperia
Bus Driver, AUP/ULP/V Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | VSON, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AUP/ULP/V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for 74AUP1G125GF
This table gives cross-reference parts and alternative options found for 74AUP1G125GF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G125GF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP1G126GF,132 | 74AUP1G126 - Low-power buffer/line driver; 3-state@en-us SON 6-Pin | Nexperia | 74AUP1G125GF vs 74AUP1G126GF,132 |
74AUP1G125GM,115 | 74AUP1G125 - Low-power buffer/line driver; 3-state SON 6-Pin | NXP Semiconductors | 74AUP1G125GF vs 74AUP1G125GM,115 |
74AUP1G125GF,132 | 74AUP1G125 - Low-power buffer/line driver; 3-state SON 6-Pin | NXP Semiconductors | 74AUP1G125GF vs 74AUP1G125GF,132 |
74AUP1G125GF,132 | 74AUP1G125 - Low-power buffer/line driver; 3-state@en-us SON 6-Pin | Nexperia | 74AUP1G125GF vs 74AUP1G125GF,132 |
74AUP1G126GM,132 | 74AUP1G126 - Low-power buffer/line-driver; 3-state SON 6-Pin | NXP Semiconductors | 74AUP1G125GF vs 74AUP1G126GM,132 |
74AUP1G126GM | IC AUP/ULP/V SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6, Bus Driver/Transceiver | NXP Semiconductors | 74AUP1G125GF vs 74AUP1G126GM |
74AUP1G125FW5-7 | Bus Driver, AUP/ULP/V Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6, 1 X 1 MM, 0.50 MM HEIGHT, 0.35 MM PITCH, GREEN, DFN-6 | Diodes Incorporated | 74AUP1G125GF vs 74AUP1G125FW5-7 |
74AUP1G125GF | IC AUP/ULP/V SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO6, 1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, SON-6, Bus Driver/Transceiver | NXP Semiconductors | 74AUP1G125GF vs 74AUP1G125GF |
74AUP1G126FW5-7 | Bus Driver, AUP/ULP/V Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6, 1 X 1 MM, 0.50 MM HEIGHT, 0.35 MM PITCH, GREEN, DFN-6 | Diodes Incorporated | 74AUP1G125GF vs 74AUP1G126FW5-7 |
74AUP1G126GF | Bus Driver, AUP/ULP/V Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6 | Nexperia | 74AUP1G125GF vs 74AUP1G126GF |