-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AUP1G125 - Low-power buffer/line driver; 3-state@en-us SON 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_26557364
|
Arrow Electronics | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 6-Pin XSON T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1532 | Americas - 872 |
|
$0.1229 | Buy Now |
DISTI #
60967039
|
Verical | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 6-Pin XSON T/R RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 1532 | Americas - 872 |
|
$0.1229 | Buy Now |
|
Rochester Electronics | 74AUP1G125 - Low-power buffer/line driver, 3-state ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 66784 |
|
$0.1101 / $0.1295 | Buy Now |
DISTI #
74AUP1G125GF,132
|
Avnet Silica | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 6-Pin XSON T/R (Alt: 74AUP1G125GF,132) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AUP1G125GF,132
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP1G125GF,132
Nexperia
74AUP1G125 - Low-power buffer/line driver; 3-state@en-us SON 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Package Description | 1 X 1 MM, 0.5 MM HEIGHT, PLASTIC, SOT-891, SON-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT891 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nexperia | |
Family | AUP/ULP/V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for 74AUP1G125GF,132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G125GF,132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP1G126GF,132 | 74AUP1G126 - Low-power buffer/line driver; 3-state@en-us SON 6-Pin | Nexperia | 74AUP1G125GF,132 vs 74AUP1G126GF,132 |
74AUP1G125GM,115 | 74AUP1G125 - Low-power buffer/line driver; 3-state SON 6-Pin | NXP Semiconductors | 74AUP1G125GF,132 vs 74AUP1G125GM,115 |
74AUP1G125GF,132 | 74AUP1G125 - Low-power buffer/line driver; 3-state SON 6-Pin | NXP Semiconductors | 74AUP1G125GF,132 vs 74AUP1G125GF,132 |
74AUP1G126GM,132 | 74AUP1G126 - Low-power buffer/line-driver; 3-state SON 6-Pin | NXP Semiconductors | 74AUP1G125GF,132 vs 74AUP1G126GM,132 |
74AUP1G126GM | IC AUP/ULP/V SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6, Bus Driver/Transceiver | NXP Semiconductors | 74AUP1G125GF,132 vs 74AUP1G126GM |
74AUP1G125FW5-7 | Bus Driver, AUP/ULP/V Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6, 1 X 1 MM, 0.50 MM HEIGHT, 0.35 MM PITCH, GREEN, DFN-6 | Diodes Incorporated | 74AUP1G125GF,132 vs 74AUP1G125FW5-7 |
74AUP1G125GF | IC AUP/ULP/V SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO6, 1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, SON-6, Bus Driver/Transceiver | NXP Semiconductors | 74AUP1G125GF,132 vs 74AUP1G125GF |
74AUP1G126FW5-7 | Bus Driver, AUP/ULP/V Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6, 1 X 1 MM, 0.50 MM HEIGHT, 0.35 MM PITCH, GREEN, DFN-6 | Diodes Incorporated | 74AUP1G125GF,132 vs 74AUP1G126FW5-7 |
74AUP1G126GF | Bus Driver, AUP/ULP/V Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6 | Nexperia | 74AUP1G125GF,132 vs 74AUP1G126GF |
74AUP1G125GM,132 | 74AUP1G125 - Low-power buffer/line driver; 3-state SON 6-Pin | NXP Semiconductors | 74AUP1G125GF,132 vs 74AUP1G125GM,132 |