74AUP1G125GF vs 74AUP1G126GM feature comparison

74AUP1G125GF Nexperia

Buy Now Datasheet

74AUP1G126GM Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NEXPERIA NEXPERIA
Package Description VSON, VSON,
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family AUP/ULP/V AUP/ULP/V
JESD-30 Code S-PDSO-N6 R-PDSO-N6
JESD-609 Code e3 e4
Length 1 mm 1.45 mm
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level 1 1
Number of Bits 1 1
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSON VSON
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 24 ns 24 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.5 mm 0.5 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 0.8 V 0.8 V
Supply Voltage-Nom (Vsup) 1.1 V 1.1 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.35 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1 mm 1 mm
Base Number Matches 2 4
Control Type ENABLE HIGH
Count Direction UNIDIRECTIONAL
Load Capacitance (CL) 30 pF
Max I(ol) 0.004 A
Package Equivalence Code SOLCC6,.04,20
Power Supply Current-Max (ICC) 0.0014 mA

Compare 74AUP1G125GF with alternatives

Compare 74AUP1G126GM with alternatives