Part Details for 74AUP1G125GM,132 by NXP Semiconductors
Overview of 74AUP1G125GM,132 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 74AUP1G125GM,132
74AUP1G125GM,132 CAD Models
74AUP1G125GM,132 Part Data Attributes:
|
74AUP1G125GM,132
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AUP1G125GM,132
NXP Semiconductors
74AUP1G125 - Low-power buffer/line driver; 3-state SON 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | 1 X 1.45 MM, 0.5 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT886 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Control Type | ENABLE LOW | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 1.45 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.0017 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 24 ns | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for 74AUP1G125GM,132
This table gives cross-reference parts and alternative options found for 74AUP1G125GM,132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G125GM,132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP1G125GW,125 | 74AUP1G125 - Low-power buffer/line driver; 3-state TSSOP 5-Pin | NXP Semiconductors | 74AUP1G125GM,132 vs 74AUP1G125GW,125 |
SN74AUP1G126DSFR | Single 0.8-V to 3.6-V low power buffer with 3-state outputs 6-SON -40 to 85 | Texas Instruments | 74AUP1G125GM,132 vs SN74AUP1G126DSFR |
74AUP1G125FW5-7 | Bus Driver, AUP/ULP/V Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6, 1 X 1 MM, 0.50 MM HEIGHT, 0.35 MM PITCH, GREEN, DFN-6 | Diodes Incorporated | 74AUP1G125GM,132 vs 74AUP1G125FW5-7 |
74AUP1G126GM | IC AUP/ULP/V SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6, Bus Driver/Transceiver | NXP Semiconductors | 74AUP1G125GM,132 vs 74AUP1G126GM |
74AUP1G125GF,132 | 74AUP1G125 - Low-power buffer/line driver; 3-state@en-us SON 6-Pin | Nexperia | 74AUP1G125GM,132 vs 74AUP1G125GF,132 |
74AUP1G126GM,132 | 74AUP1G126 - Low-power buffer/line-driver; 3-state SON 6-Pin | NXP Semiconductors | 74AUP1G125GM,132 vs 74AUP1G126GM,132 |
74AUP1G126GF,132 | 74AUP1G126 - Low-power buffer/line-driver; 3-state SON 6-Pin | NXP Semiconductors | 74AUP1G125GM,132 vs 74AUP1G126GF,132 |
74AUP1G126GF,132 | 74AUP1G126 - Low-power buffer/line driver; 3-state@en-us SON 6-Pin | Nexperia | 74AUP1G125GM,132 vs 74AUP1G126GF,132 |
74AUP1G126GF | Bus Driver, AUP/ULP/V Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6 | Nexperia | 74AUP1G125GM,132 vs 74AUP1G126GF |
74AUP1G125GW | IC AUP/ULP/V SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Bus Driver/Transceiver | NXP Semiconductors | 74AUP1G125GM,132 vs 74AUP1G125GW |