Parametric results for: 74AUP1G125GF,132 under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 74aup1g125gf132
Select parts from the table below to compare.
Compare
Compare
74AUP1G125GF,132
NXP Semiconductors
Check for Price Yes Transferred 24 ns 24 ns 1 1 YES VSON 30 pF 3-STATE AUP/ULP/V BUS DRIVER CMOS ENABLE LOW 1.7 mA 2 TRUE 3.6 V 800 mV AUTOMOTIVE S-PDSO-N6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY SOLCC6,.04,14 SQUARE SMALL OUTLINE, VERY THIN PROFILE TR Tin (Sn) NO LEAD 350 µm DUAL 500 µm 1 mm 1 mm NXP SEMICONDUCTORS SON 1 X 1 MM, 0.5 MM HEIGHT, PLASTIC, SOT-891, SON-6 6 SOT891 compliant 8542.39.00.01
74AUP1G125GF,132
Nexperia
Check for Price Yes Obsolete 24 ns 1 1 YES VSON 3-STATE AUP/ULP/V BUS DRIVER CMOS 2 TRUE 3.6 V 800 mV AUTOMOTIVE S-PDSO-N6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY SQUARE SMALL OUTLINE, VERY THIN PROFILE TIN NO LEAD 350 µm DUAL 500 µm 1 mm 1 mm NEXPERIA SON 1 X 1 MM, 0.5 MM HEIGHT, PLASTIC, SOT-891, SON-6 6 SOT891 compliant 8542.39.00.01 Nexperia