-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced Product quad RS-485/RS-422 differential line drivers 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-65LBC174AM16DWREPCT-ND
|
DigiKey | IC LINE DRIVER 4/0 16SOIC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
233 In Stock |
|
$9.6314 / $15.8000 | Buy Now |
DISTI #
595-5LBC174AM16DWREP
|
Mouser Electronics | RS-422/RS-485 Interface IC Enhanced Product quad RS-485/RS-422 differential line drivers 16-SOIC -55 to 125 RoHS: Compliant | 959 |
|
$9.6300 / $15.8000 | Buy Now |
|
Ameya Holding Limited | 3895 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
65LBC174AM16DWREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
65LBC174AM16DWREP
Texas Instruments
Enhanced Product quad RS-485/RS-422 differential line drivers 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-11-21 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422; TIA-422; EIA-485; TIA-485; ISO 8482 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 23 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 16 ns | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for 65LBC174AM16DWREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65LBC174AM16DWREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LBC174AMDWREP | Enhanced Product quad RS-485/RS-422 differential line drivers 20-SOIC -55 to 125 | Texas Instruments | 65LBC174AM16DWREP vs SN65LBC174AMDWREP |
SN75LBC174ADWG4 | Quadruple RS-485 Differential Line Drivers 20-SOIC 0 to 70 | Texas Instruments | 65LBC174AM16DWREP vs SN75LBC174ADWG4 |
SN75LBC174ADW | Quadruple RS-485 Differential Line Drivers 20-SOIC 0 to 70 | Texas Instruments | 65LBC174AM16DWREP vs SN75LBC174ADW |
SN65LBC174ADWRG4 | Quadruple RS-485 Differential Line Drivers 20-SOIC -40 to 85 | Texas Instruments | 65LBC174AM16DWREP vs SN65LBC174ADWRG4 |
SN75LBC174ADWR | Quadruple RS-485 Differential Line Drivers 20-SOIC 0 to 70 | Texas Instruments | 65LBC174AM16DWREP vs SN75LBC174ADWR |
MC75174BDWR2 | QUAD LINE DRIVER, PDSO20, PLASTIC, SO-20 | Motorola Mobility LLC | 65LBC174AM16DWREP vs MC75174BDWR2 |
V62/07611-01XE | Enhanced Product quad RS-485/RS-422 differential line drivers 20-SOIC -55 to 125 | Texas Instruments | 65LBC174AM16DWREP vs V62/07611-01XE |