Part Details for MC75174BDWR2 by Motorola Mobility LLC
Overview of MC75174BDWR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MC75174BDWR2
MC75174BDWR2 CAD Models
MC75174BDWR2 Part Data Attributes
|
MC75174BDWR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC75174BDWR2
Motorola Mobility LLC
QUAD LINE DRIVER, PDSO20, PLASTIC, SO-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | V.11; X.27; EIA-422-A; EIA-485 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 25 ns | |
Width | 7.5 mm |
Alternate Parts for MC75174BDWR2
This table gives cross-reference parts and alternative options found for MC75174BDWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC75174BDWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC75174BDWG | QUAD LINE DRIVER, PDSO20, LEAD FREE, PLASTIC, SOIC-20 | Rochester Electronics LLC | MC75174BDWR2 vs MC75174BDWG |
65LBC174AM16DWREP | Enhanced Product quad RS-485/RS-422 differential line drivers 16-SOIC -55 to 125 | Texas Instruments | MC75174BDWR2 vs 65LBC174AM16DWREP |
SN75LBC174ADWRG4 | Quadruple RS-485 Differential Line Drivers 20-SOIC 0 to 70 | Texas Instruments | MC75174BDWR2 vs SN75LBC174ADWRG4 |
MC75174BDW | QUAD LINE DRIVER, PDSO20, PLASTIC, SOIC-20 | Rochester Electronics LLC | MC75174BDWR2 vs MC75174BDW |
SN65LBC174ADW | Quadruple RS-485 Differential Line Drivers 20-SOIC -40 to 85 | Texas Instruments | MC75174BDWR2 vs SN65LBC174ADW |
SN65LBC174ADWRG4 | Quadruple RS-485 Differential Line Drivers 20-SOIC -40 to 85 | Texas Instruments | MC75174BDWR2 vs SN65LBC174ADWRG4 |
SN65LBC174ADWG4 | Quadruple RS-485 Differential Line Drivers 20-SOIC -40 to 85 | Texas Instruments | MC75174BDWR2 vs SN65LBC174ADWG4 |
SN75LBC174ADWG4 | Quadruple RS-485 Differential Line Drivers 20-SOIC 0 to 70 | Texas Instruments | MC75174BDWR2 vs SN75LBC174ADWG4 |
SN75LBC174ADWR | Quadruple RS-485 Differential Line Drivers 20-SOIC 0 to 70 | Texas Instruments | MC75174BDWR2 vs SN75LBC174ADWR |