Part Details for DS96F174MMW8 by National Semiconductor Corporation
Overview of DS96F174MMW8 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Motor control systems
Part Details for DS96F174MMW8
DS96F174MMW8 CAD Models
DS96F174MMW8 Part Data Attributes:
|
DS96F174MMW8
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS96F174MMW8
National Semiconductor Corporation
IC QUAD LINE DRIVER, UUC, WAFER, Line Driver or Receiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIE, WAFER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | X-XUUC-N | |
Number of Functions | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 1.5 V | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | WAFER | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Transmit Delay-Max | 25 ns |
Alternate Parts for DS96F174MMW8
This table gives cross-reference parts and alternative options found for DS96F174MMW8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS96F174MMW8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LBC174ADWG4 | Quadruple RS-485 Differential Line Drivers 20-SOIC -40 to 85 | Texas Instruments | DS96F174MMW8 vs SN65LBC174ADWG4 |
DS96F175CJ/NOPB | QUAD LINE RECEIVER, CDIP16, CERDIP-16 | Texas Instruments | DS96F174MMW8 vs DS96F175CJ/NOPB |
MC3487N-10 | DUAL LINE DRIVER, PDIP16 | Texas Instruments | DS96F174MMW8 vs MC3487N-10 |
SN75174DW | Quadruple Differential Line Driver 20-SOIC 0 to 70 | Texas Instruments | DS96F174MMW8 vs SN75174DW |
SP489CS | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDIP16, PLASTIC, DIP-16 | Sipex Corporation | DS96F174MMW8 vs SP489CS |
DS26C31MMWA | QUAD LINE DRIVER, UUC, WAFER | Texas Instruments | DS96F174MMW8 vs DS26C31MMWA |
41LP | Line Driver, 1 Func, 4 Driver, BIPolar, PDIP16, | LSI Corporation | DS96F174MMW8 vs 41LP |
V62/07647-01XE | Enhanced Product quadruple differential line driver 16-SOIC -55 to 125 | Texas Instruments | DS96F174MMW8 vs V62/07647-01XE |
MAX3045BEWE+ | ±10kV ESD-Protected, Quad 5V RS-485/RS-422 Transmitters, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | DS96F174MMW8 vs MAX3045BEWE+ |
DS96F173MJ | IC QUAD LINE RECEIVER, CDIP16, CERDIP-16, Line Driver or Receiver | National Semiconductor Corporation | DS96F174MMW8 vs DS96F173MJ |