-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QUAD LINE RECEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AM26LS32AIDRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM26LS32AIDRE4
Texas Instruments
QUAD LINE RECEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.008 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 35 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AM26LS32AIDRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LS32AIDRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM26LS32ACDRE4 | Quadruple Differential Line Receivers 16-SOIC 0 to 70 | Texas Instruments | AM26LS32AIDRE4 vs AM26LS32ACDRE4 |
AM26LS32ACDRG4 | Quadruple Differential Line Receivers 16-SOIC 0 to 70 | Texas Instruments | AM26LS32AIDRE4 vs AM26LS32ACDRG4 |
AM26LS33ACDE4 | QUAD LINE RECEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | AM26LS32AIDRE4 vs AM26LS33ACDE4 |
DS26LS32ACMX/NOPB | Quad Differential Line Receivers 16-SOIC 0 to 70 | Texas Instruments | AM26LS32AIDRE4 vs DS26LS32ACMX/NOPB |
AM26LS33ACDG4 | Quadruple Differential Line Receiver 16-SOIC 0 to 70 | Texas Instruments | AM26LS32AIDRE4 vs AM26LS33ACDG4 |
DS26LS32CMX | Quad Differential Line Receivers 16-SOIC 0 to 70 | Texas Instruments | AM26LS32AIDRE4 vs DS26LS32CMX |
AM26LS32ACDR | Quadruple Differential Line Receivers 16-SOIC 0 to 70 | Texas Instruments | AM26LS32AIDRE4 vs AM26LS32ACDR |
AM26LS33ACDRG4 | Quadruple Differential Line Receiver 16-SOIC 0 to 70 | Texas Instruments | AM26LS32AIDRE4 vs AM26LS33ACDRG4 |
DS26LS32ACMX/NOPB | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16, SOP-16 | Rochester Electronics LLC | AM26LS32AIDRE4 vs DS26LS32ACMX/NOPB |
AM26LS32AIDE4 | Quadruple Differential Line Receiver 16-SOIC -40 to 85 | Texas Instruments | AM26LS32AIDRE4 vs AM26LS32AIDE4 |