Part Details for 5962-9679801VCA by Texas Instruments
Overview of 5962-9679801VCA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9679801VCA
5962-9679801VCA CAD Models
5962-9679801VCA Part Data Attributes:
|
5962-9679801VCA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9679801VCA
Texas Instruments
High Speed Dual Comparator 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.95 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.94 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Response Time-Nom | 80 ns | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 11 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 5962-9679801VCA
This table gives cross-reference parts and alternative options found for 5962-9679801VCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9679801VCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8601401CB | Comparator, 2 Func, 4000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | Precision Monolithics Inc | 5962-9679801VCA vs 8601401CB |
LM119J/883B | DUAL COMPARATOR, 7000uV OFFSET-MAX, CDIP14, DIP-14 | Texas Instruments | 5962-9679801VCA vs LM119J/883B |
LM119JRQMLV | High Speed Dual Comparator 14-CDIP -55 to 125 | Texas Instruments | 5962-9679801VCA vs LM119JRQMLV |
LM119J-QMLV | High Speed Dual Comparator 14-CDIP -55 to 125 | Texas Instruments | 5962-9679801VCA vs LM119J-QMLV |
5962-9679801VCA | Comparator, 2 Func, 3800uV Offset-Max, 80ns Response Time, BIPolar, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | 5962-9679801VCA vs 5962-9679801VCA |
LM119J | DUAL COMPARATOR, 7000uV OFFSET-MAX, 80ns RESPONSE TIME, CDIP14, CERDIP-14 | STMicroelectronics | 5962-9679801VCA vs LM119J |
LM119JRQML | DUAL COMPARATOR, 4000uV OFFSET-MAX, 80ns RESPONSE TIME, CDIP14, CERDIP-14 | Texas Instruments | 5962-9679801VCA vs LM119JRQML |
LM119J/883 | Comparator | Analog Devices Inc | 5962-9679801VCA vs LM119J/883 |
LM119J | High Speed Dual Comparator 14-CDIP -55 to 125 | Texas Instruments | 5962-9679801VCA vs LM119J |
5962R9679802VCA | High Speed Dual Comparator 14-CDIP -55 to 125 | Texas Instruments | 5962-9679801VCA vs 5962R9679802VCA |