Part Details for 8601401CB by Precision Monolithics Inc
Overview of 8601401CB by Precision Monolithics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for 8601401CB
8601401CB CAD Models
8601401CB Part Data Attributes
|
8601401CB
Precision Monolithics Inc
Buy Now
|
Compare Parts:
8601401CB
Precision Monolithics Inc
Comparator, 2 Func, 4000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 1 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-GDIP-T14 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Screening Level | MIL-STD-883 | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 8601401CB
This table gives cross-reference parts and alternative options found for 8601401CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8601401CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM119J-MPR | DUAL COMPARATOR, 4000uV OFFSET-MAX, 80ns RESPONSE TIME, CDIP14, CERDIP-14 | Texas Instruments | 8601401CB vs LM119J-MPR |
LM119JRQMLV | High Speed Dual Comparator 14-CDIP -55 to 125 | Texas Instruments | 8601401CB vs LM119JRQMLV |
LM119J/883 | Comparator | Analog Devices Inc | 8601401CB vs LM119J/883 |
8601401CA | Comparator, 2 Func, 4000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | Micross Components | 8601401CB vs 8601401CA |
LM119J | IC DUAL COMPARATOR, 4000 uV OFFSET-MAX, 80 ns RESPONSE TIME, CDIP14, 0.300 INCH, CERDIP-14, Comparator | Linear Technology | 8601401CB vs LM119J |
LM119JRQML | IC DUAL COMPARATOR, 4000 uV OFFSET-MAX, 80 ns RESPONSE TIME, CDIP14, CERDIP-14, Comparator | National Semiconductor Corporation | 8601401CB vs LM119JRQML |
8601401CX | Comparator, 2 Func, 4000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | Precision Monolithics Inc | 8601401CB vs 8601401CX |
LM119J/883B | IC DUAL COMPARATOR, 7000 uV OFFSET-MAX, CDIP14, DIP-14, Comparator | National Semiconductor Corporation | 8601401CB vs LM119J/883B |
8601401CX | Comparator, 2 Func, 4000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | Micross Components | 8601401CB vs 8601401CX |
8601401CX | IC DUAL COMPARATOR, 4000 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Comparator | Linear Technology | 8601401CB vs 8601401CX |