Part Details for LM119J/883 by Analog Devices Inc
Overview of LM119J/883 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM119JRQMLV | Texas Instruments | High Speed Dual Comparator 14-CDIP -55 to 125 | |
LM119J/883 | Texas Instruments | High Speed Dual Comparator 14-CDIP -55 to 125 | |
LM119JRLQMLV | Texas Instruments | High Speed Dual Comparator 14-CDIP -55 to 125 |
Part Details for LM119J/883
LM119J/883 CAD Models
LM119J/883 Part Data Attributes
|
LM119J/883
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LM119J/883
Analog Devices Inc
Comparator
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 1 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 80 ns | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 11.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for LM119J/883
This table gives cross-reference parts and alternative options found for LM119J/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM119J/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM393(8SOP) | Comparator, 5000uV Offset-Max, 1400ns Response Time, BIPolar, PDSO8 | Unisonic Technologies Co Ltd | LM119J/883 vs LM393(8SOP) |
LM119J/NOPB | DUAL COMPARATOR, 7000uV OFFSET-MAX, 80ns RESPONSE TIME, CDIP14, DIP-14 | Texas Instruments | LM119J/883 vs LM119J/NOPB |
8601401CA | IC DUAL COMPARATOR, 7000 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Comparator | Linear Technology | LM119J/883 vs 8601401CA |
LM119J#PBF | IC COMPARATOR, Comparator | Linear Technology | LM119J/883 vs LM119J#PBF |
5962R9679801VCA | High Speed Dual Comparator 14-CDIP -55 to 125 | Texas Instruments | LM119J/883 vs 5962R9679801VCA |
LM119JRQMLV | High Speed Dual Comparator 14-CDIP -55 to 125 | Texas Instruments | LM119J/883 vs LM119JRQMLV |
8601401CA | High Speed Dual Comparator 14-CDIP -55 to 125 | Texas Instruments | LM119J/883 vs 8601401CA |
LM119J/883B | DUAL COMPARATOR, 7000uV OFFSET-MAX, CDIP14, DIP-14 | Texas Instruments | LM119J/883 vs LM119J/883B |
LM119J-MLS | IC DUAL COMPARATOR, 4000 uV OFFSET-MAX, 80 ns RESPONSE TIME, CDIP14, CERDIP-14, Comparator | National Semiconductor Corporation | LM119J/883 vs LM119J-MLS |
LM119J/883C | IC DUAL COMPARATOR, 6800 uV OFFSET-MAX, 80 ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14, Comparator | National Semiconductor Corporation | LM119J/883 vs LM119J/883C |