Part Details for 5962R9679802VCA by Texas Instruments
Overview of 5962R9679802VCA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962R9679802VCA | Texas Instruments | High Speed Dual Comparator 14-CDIP -55 to 125 |
Part Details for 5962R9679802VCA
5962R9679802VCA CAD Models
5962R9679802VCA Part Data Attributes
|
5962R9679802VCA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962R9679802VCA
Texas Instruments
High Speed Dual Comparator 14-CDIP -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.95 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.94 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Response Time-Nom | 80 ns | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 11 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Dose | 100k Rad(Si) V | |
Width | 7.62 mm |
Alternate Parts for 5962R9679802VCA
This table gives cross-reference parts and alternative options found for 5962R9679802VCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9679802VCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM393(8SOP) | Comparator, 5000uV Offset-Max, 1400ns Response Time, BIPolar, PDSO8 | Unisonic Technologies Co Ltd | 5962R9679802VCA vs LM393(8SOP) |
LM119J/NOPB | DUAL COMPARATOR, 7000uV OFFSET-MAX, 80ns RESPONSE TIME, CDIP14, DIP-14 | Texas Instruments | 5962R9679802VCA vs LM119J/NOPB |
8601401CA | IC DUAL COMPARATOR, 7000 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Comparator | Linear Technology | 5962R9679802VCA vs 8601401CA |
LM119J#PBF | IC COMPARATOR, Comparator | Linear Technology | 5962R9679802VCA vs LM119J#PBF |
5962R9679801VCA | High Speed Dual Comparator 14-CDIP -55 to 125 | Texas Instruments | 5962R9679802VCA vs 5962R9679801VCA |
LM119JRQMLV | High Speed Dual Comparator 14-CDIP -55 to 125 | Texas Instruments | 5962R9679802VCA vs LM119JRQMLV |
8601401CA | High Speed Dual Comparator 14-CDIP -55 to 125 | Texas Instruments | 5962R9679802VCA vs 8601401CA |
LM119J/883B | DUAL COMPARATOR, 7000uV OFFSET-MAX, CDIP14, DIP-14 | Texas Instruments | 5962R9679802VCA vs LM119J/883B |
LM119J-MLS | IC DUAL COMPARATOR, 4000 uV OFFSET-MAX, 80 ns RESPONSE TIME, CDIP14, CERDIP-14, Comparator | National Semiconductor Corporation | 5962R9679802VCA vs LM119J-MLS |
LM119J/883C | IC DUAL COMPARATOR, 6800 uV OFFSET-MAX, 80 ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14, Comparator | National Semiconductor Corporation | 5962R9679802VCA vs LM119J/883C |