5962-9679801VCA
vs
5962R9679801VCA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
DIP
DIP
Package Description
DIP,
DIP,
Pin Count
14
14
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
0.95 µA
0.95 µA
Bias Current-Max (IIB) @25C
0.5 µA
0.5 µA
Input Offset Voltage-Max
4000 µV
4000 µV
JESD-30 Code
R-GDIP-T14
R-GDIP-T14
JESD-609 Code
e0
e0
Length
19.94 mm
19.94 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
-18 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
2
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Type
OPEN-COLLECTOR; OPEN-DRAIN
OPEN-COLLECTOR; OPEN-DRAIN
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Qualified
Qualified
Response Time-Nom
80 ns
80 ns
Screening Level
MIL-PRF-38535 Class V
MIL-PRF-38535 Class V
Seated Height-Max
5.08 mm
5.08 mm
Supply Current-Max
11 mA
11 mA
Supply Voltage Limit-Max
18 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
Total Dose
100k Rad(Si) V
Compare 5962-9679801VCA with alternatives
Compare 5962R9679801VCA with alternatives