Part Details for 5962-9679801VCA by Rochester Electronics LLC
Overview of 5962-9679801VCA by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9679801VCA
5962-9679801VCA CAD Models
5962-9679801VCA Part Data Attributes
|
5962-9679801VCA
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
5962-9679801VCA
Rochester Electronics LLC
Comparator, 2 Func, 3800uV Offset-Max, 80ns Response Time, BIPolar, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.475 µA | |
Input Offset Voltage-Max | 3800 µV | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 80 ns | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 5.08 mm | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-9679801VCA
This table gives cross-reference parts and alternative options found for 5962-9679801VCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9679801VCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM119J-MPR | DUAL COMPARATOR, 4000uV OFFSET-MAX, 80ns RESPONSE TIME, CDIP14, CERDIP-14 | Texas Instruments | 5962-9679801VCA vs LM119J-MPR |
LM119JRQMLV | High Speed Dual Comparator 14-CDIP -55 to 125 | Texas Instruments | 5962-9679801VCA vs LM119JRQMLV |
LM119J/883 | Comparator | Analog Devices Inc | 5962-9679801VCA vs LM119J/883 |
8601401CA | Comparator, 2 Func, 4000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | Micross Components | 5962-9679801VCA vs 8601401CA |
8601401CB | Comparator, 2 Func, 4000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | Precision Monolithics Inc | 5962-9679801VCA vs 8601401CB |
LM119J | IC DUAL COMPARATOR, 4000 uV OFFSET-MAX, 80 ns RESPONSE TIME, CDIP14, 0.300 INCH, CERDIP-14, Comparator | Linear Technology | 5962-9679801VCA vs LM119J |
LM119JRQML | IC DUAL COMPARATOR, 4000 uV OFFSET-MAX, 80 ns RESPONSE TIME, CDIP14, CERDIP-14, Comparator | National Semiconductor Corporation | 5962-9679801VCA vs LM119JRQML |
8601401CX | Comparator, 2 Func, 4000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | Precision Monolithics Inc | 5962-9679801VCA vs 8601401CX |
LM119J/883B | IC DUAL COMPARATOR, 7000 uV OFFSET-MAX, CDIP14, DIP-14, Comparator | National Semiconductor Corporation | 5962-9679801VCA vs LM119J/883B |
8601401CX | Comparator, 2 Func, 4000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | Micross Components | 5962-9679801VCA vs 8601401CX |