Part Details for 54F182DM by Fairchild Semiconductor Corporation
Overview of 54F182DM by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Automotive
Part Details for 54F182DM
54F182DM CAD Models
54F182DM Part Data Attributes
|
54F182DM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54F182DM
Fairchild Semiconductor Corporation
Look-Ahead Carry Generator, F/FAST Series, 4-Bit, TTL, CDIP16, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH HIGHER ORDER LOOKAHEAD | |
Family | F/FAST | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | LOOK-AHEAD CARRY GENERATOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 36 mA | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54F182DM
This table gives cross-reference parts and alternative options found for 54F182DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F182DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/33802BEA | F/FAST SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | 54F182DM vs M38510/33802BEA |
MC74F182J | Look-Ahead Carry Generator, F/FAST Series, 4-Bit, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | 54F182DM vs MC74F182J |
MC74F182ND | F/FAST SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | 54F182DM vs MC74F182ND |
74F182DC | IC,LOOK-AHEAD CARRY GENERATOR,F-TTL,DIP,16PIN,CERAMIC | National Semiconductor Corporation | 54F182DM vs 74F182DC |
74F182PCQR | Look-Ahead Carry Generator, F/FAST Series, 4-Bit, TTL, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | 54F182DM vs 74F182PCQR |
M38510/33802BEA | Look-Ahead Carry Generator, F/FAST Series, 4-Bit, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | 54F182DM vs M38510/33802BEA |
N74F182N | Look-Ahead Carry Generator, F/FAST Series, 4-Bit, TTL, PDIP16, | YAGEO Corporation | 54F182DM vs N74F182N |
MC54F182JD | F/FAST SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | 54F182DM vs MC54F182JD |
MC74F182JD | IC,LOOK-AHEAD CARRY GENERATOR,F-TTL,DIP,16PIN,CERAMIC | Freescale Semiconductor | 54F182DM vs MC74F182JD |
JM38510/33802BEA | Look-Ahead Carry Generator, F/FAST Series, 4-Bit, TTL, CDIP16, CERDIP-16 | Motorola Semiconductor Products | 54F182DM vs JM38510/33802BEA |