Part Details for N74F182N by YAGEO Corporation
Overview of N74F182N by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Automotive
Part Details for N74F182N
N74F182N CAD Models
N74F182N Part Data Attributes
|
N74F182N
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
N74F182N
YAGEO Corporation
Look-Ahead Carry Generator, F/FAST Series, 4-Bit, TTL, PDIP16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH HIGHER ORDER LOOKAHEAD | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T16 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | LOOK-AHEAD CARRY GENERATOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 36 mA | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for N74F182N
This table gives cross-reference parts and alternative options found for N74F182N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74F182N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/33802BEA | F/FAST SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | N74F182N vs M38510/33802BEA |
MC74F182J | Look-Ahead Carry Generator, F/FAST Series, 4-Bit, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | N74F182N vs MC74F182J |
MC74F182ND | F/FAST SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | N74F182N vs MC74F182ND |
74F182DC | IC,LOOK-AHEAD CARRY GENERATOR,F-TTL,DIP,16PIN,CERAMIC | National Semiconductor Corporation | N74F182N vs 74F182DC |
74F182PCQR | Look-Ahead Carry Generator, F/FAST Series, 4-Bit, TTL, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | N74F182N vs 74F182PCQR |
M38510/33802BEA | Look-Ahead Carry Generator, F/FAST Series, 4-Bit, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | N74F182N vs M38510/33802BEA |
MC54F182JD | F/FAST SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | N74F182N vs MC54F182JD |
MC74F182JD | IC,LOOK-AHEAD CARRY GENERATOR,F-TTL,DIP,16PIN,CERAMIC | Freescale Semiconductor | N74F182N vs MC74F182JD |
JM38510/33802BEA | Look-Ahead Carry Generator, F/FAST Series, 4-Bit, TTL, CDIP16, CERDIP-16 | Motorola Semiconductor Products | N74F182N vs JM38510/33802BEA |
54F182/BEAJC | F/FAST SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, CDIP16, CERDIP-16 | Motorola Mobility LLC | N74F182N vs 54F182/BEAJC |