Logic
54F182LMQB
Description: Look-Ahead Carry Generator, F/FAST Series, 4-Bit, TTL, CQCC20, CERAMIC, LCC-20

Overview of 54F182LMQB by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Computing and Data Storage Automotive

CAD Models for 54F182LMQB by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54F182LMQB by Fairchild Semiconductor Corporation

54F182LMQB
Fairchild Semiconductor Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
QLCC
Package Description
CERAMIC, LCC-20
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
F/FAST
JESD-30 Code
S-CQCC-N20
JESD-609 Code
e0
Length
8.89 mm
Load Capacitance (CL)
50 pF
Logic IC Type
LOOK-AHEAD CARRY GENERATOR
Number of Bits
4
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Power Supply Current-Max (ICC)
36 mA
Propagation Delay (tpd)
11 ns
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
1.905 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.89 mm
Want to compare parts?
  1. 54F182LMQB
    Fairchild Semiconductor Corporation
    Look-Ahead Carry Generator, F/FAST Series, 4-Bit, TTL, CQCC20, CERAMIC, LCC-20
    VS

Alternate Parts for 54F182LMQB

This table gives cross-reference parts and alternative options found for 54F182LMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F182LMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74F182L1C Look-Ahead Carry Generator, F/FAST Series, 4-Bit, TTL, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 54F182LMQB vs 74F182L1C
54F182L1MQB Look-Ahead Carry Generator, F/FAST Series, 4-Bit, TTL, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 54F182LMQB vs 54F182L1MQB
M38510/33802B2A F/FAST SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 54F182LMQB vs M38510/33802B2A
JM38510/33802B2A F/FAST SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, CQCC20, LCC-20 Motorola Mobility LLC 54F182LMQB vs JM38510/33802B2A
JM38510/33802B2A Look-Ahead Carry Generator, F/FAST Series, 4-Bit, TTL, CQCC20, LCC-20 Motorola Semiconductor Products 54F182LMQB vs JM38510/33802B2A
54F182M/B2AJC Look-Ahead Carry Generator, F/FAST Series, 4-Bit, TTL, CQCC20, CERAMIC, LCC-20 Motorola Semiconductor Products 54F182LMQB vs 54F182M/B2AJC
54F182LM Look-Ahead Carry Generator, F/FAST Series, 4-Bit, TTL, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 54F182LMQB vs 54F182LM
M38510/33802B2A Look-Ahead Carry Generator, F/FAST Series, 4-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 Teledyne e2v 54F182LMQB vs M38510/33802B2A
54F182L1M Look-Ahead Carry Generator, F/FAST Series, 4-Bit, TTL, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 54F182LMQB vs 54F182L1M
54F182M/B2AJC F/FAST SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC 54F182LMQB vs 54F182M/B2AJC
Part Number Description Manufacturer Compare
74F182SC F/FAST SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, PDSO16 Texas Instruments 54F182LMQB vs 74F182SC
MC54F182J Look-Ahead Carry Generator, F/FAST Series, 4-Bit, TTL, CDIP16, CERAMIC, DIP-16 Motorola Semiconductor Products 54F182LMQB vs MC54F182J
74F182PCQR Look-Ahead Carry Generator, F/FAST Series, 4-Bit, TTL, PDIP16, PLASTIC, DIP-16 Fairchild Semiconductor Corporation 54F182LMQB vs 74F182PCQR
MC74F182D Look-Ahead Carry Generator, F/FAST Series, 4-Bit, TTL, PDSO16, SOIC-16 Rochester Electronics LLC 54F182LMQB vs MC74F182D
74F182SC Look-Ahead Carry Generator, F/FAST Series, 4-Bit, TTL, PDSO16, 0.150 INCH, SOIC-16 Fairchild Semiconductor Corporation 54F182LMQB vs 74F182SC
N74F182D-T IC F/FAST SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, PDSO16, Arithmetic Circuit NXP Semiconductors 54F182LMQB vs N74F182D-T
74F182SJX F/FAST SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, PDSO16, 0.300 INCH, EIAJ, SOIC-16 Texas Instruments 54F182LMQB vs 74F182SJX
74F182SJ Look-Ahead Carry Generator, F/FAST Series, 4-Bit, TTL, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 Fairchild Semiconductor Corporation 54F182LMQB vs 74F182SJ
MC74F182DDR2 Look-Ahead Carry Generator, F/FAST Series, 4-Bit, TTL, PDSO16, PLASTIC, SOIC-16 Motorola Semiconductor Products 54F182LMQB vs MC74F182DDR2
74F182SPCQR Look-Ahead Carry Generator, F/FAST Series, 4-Bit, TTL, PDIP16, SLIM, PLASTIC, DIP-16 Fairchild Semiconductor Corporation 54F182LMQB vs 74F182SPCQR

Related Parts for 54F182LMQB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54F182LMQB by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54F182LMQB by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 54F182LMQB would you like to use for your alert(s)?
  • Please alert me when 54F182LMQB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54F182LMQB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54F182LMQB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54F182LMQB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54F182LMQB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54F182LMQB by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: