Part Details for M38510/33802BEA by Motorola Mobility LLC
Overview of M38510/33802BEA by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/33802BEA
M38510/33802BEA CAD Models
M38510/33802BEA Part Data Attributes
|
M38510/33802BEA
Motorola Mobility LLC
Buy Now
|
Compare Parts:
M38510/33802BEA
Motorola Mobility LLC
F/FAST SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | LOOK-AHEAD CARRY GENERATOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 36 mA | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/33802BEA
This table gives cross-reference parts and alternative options found for M38510/33802BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/33802BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74F182J | Look-Ahead Carry Generator, F/FAST Series, 4-Bit, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | M38510/33802BEA vs MC74F182J |
MC74F182ND | F/FAST SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | M38510/33802BEA vs MC74F182ND |
74F182DC | IC,LOOK-AHEAD CARRY GENERATOR,F-TTL,DIP,16PIN,CERAMIC | National Semiconductor Corporation | M38510/33802BEA vs 74F182DC |
74F182PCQR | Look-Ahead Carry Generator, F/FAST Series, 4-Bit, TTL, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | M38510/33802BEA vs 74F182PCQR |
M38510/33802BEA | Look-Ahead Carry Generator, F/FAST Series, 4-Bit, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | M38510/33802BEA vs M38510/33802BEA |
N74F182N | Look-Ahead Carry Generator, F/FAST Series, 4-Bit, TTL, PDIP16, | YAGEO Corporation | M38510/33802BEA vs N74F182N |
MC54F182JD | F/FAST SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | M38510/33802BEA vs MC54F182JD |
MC74F182JD | IC,LOOK-AHEAD CARRY GENERATOR,F-TTL,DIP,16PIN,CERAMIC | Freescale Semiconductor | M38510/33802BEA vs MC74F182JD |
JM38510/33802BEA | Look-Ahead Carry Generator, F/FAST Series, 4-Bit, TTL, CDIP16, CERDIP-16 | Motorola Semiconductor Products | M38510/33802BEA vs JM38510/33802BEA |
54F182/BEAJC | F/FAST SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, CDIP16, CERDIP-16 | Motorola Mobility LLC | M38510/33802BEA vs 54F182/BEAJC |