Part Details for JM38510/33802BEA by Motorola Semiconductor Products
Overview of JM38510/33802BEA by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for JM38510/33802BEA
JM38510/33802BEA CAD Models
JM38510/33802BEA Part Data Attributes
|
JM38510/33802BEA
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
JM38510/33802BEA
Motorola Semiconductor Products
Look-Ahead Carry Generator, F/FAST Series, 4-Bit, TTL, CDIP16, CERDIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CERDIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH HIGHER ORDER LOOKAHEAD | |
Family | F/FAST | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.3 mm | |
Logic IC Type | LOOK-AHEAD CARRY GENERATOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.19 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for JM38510/33802BEA
This table gives cross-reference parts and alternative options found for JM38510/33802BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/33802BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/33802BEA | Look-Ahead Carry Generator, F/FAST Series, 4-Bit, TTL, CDIP16 | National Semiconductor Corporation | JM38510/33802BEA vs JM38510/33802BEA |
MC74F182J | F/FAST SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | JM38510/33802BEA vs MC74F182J |
M38510/33802BEA | Look-Ahead Carry Generator, F/FAST Series, 4-Bit, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 | QP Semiconductor | JM38510/33802BEA vs M38510/33802BEA |
74F182N | Look-Ahead Carry Generator, F/FAST Series, 4-Bit, TTL, PDIP16, | YAGEO Corporation | JM38510/33802BEA vs 74F182N |
74F182DCQR | Look-Ahead Carry Generator, F/FAST Series, 4-Bit, TTL, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | JM38510/33802BEA vs 74F182DCQR |
54F182DMQB | F/FAST SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, CDIP16, CERAMIC, DIP-16 | Texas Instruments | JM38510/33802BEA vs 54F182DMQB |
74F182PC | F/FAST SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Texas Instruments | JM38510/33802BEA vs 74F182PC |
M38510/33802BEX | Look-Ahead Carry Generator, F/FAST Series, 4-Bit, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 | QP Semiconductor | JM38510/33802BEA vs M38510/33802BEX |
MC74F182JD | Look-Ahead Carry Generator, | Rochester Electronics LLC | JM38510/33802BEA vs MC74F182JD |
74F182PC | Look-Ahead Carry Generator, F/FAST Series, 4-Bit, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | JM38510/33802BEA vs 74F182PC |