Datasheets
N74F182D-T by:

IC F/FAST SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, PDSO16, Arithmetic Circuit

Part Details for N74F182D-T by NXP Semiconductors

Overview of N74F182D-T by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Computing and Data Storage Automotive

Part Details for N74F182D-T

N74F182D-T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

N74F182D-T Part Data Attributes

N74F182D-T NXP Semiconductors
Buy Now Datasheet
Compare Parts:
N74F182D-T NXP Semiconductors IC F/FAST SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, PDSO16, Arithmetic Circuit
Part Life Cycle Code Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS
Package Description SOP,
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature WITH HIGHER ORDER LOOKAHEAD
Family F/FAST
JESD-30 Code R-PDSO-G16
Load Capacitance (CL) 50 pF
Logic IC Type LOOK-AHEAD CARRY GENERATOR
Number of Bits 4
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Supply Current-Max (ICC) 36 mA
Propagation Delay (tpd) 8.5 ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology TTL
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Position DUAL

Alternate Parts for N74F182D-T

This table gives cross-reference parts and alternative options found for N74F182D-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74F182D-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
N74F182D Look-Ahead Carry Generator, F/FAST Series, 4-Bit, TTL, PDSO16, YAGEO Corporation N74F182D-T vs N74F182D
MC74F182DD Look-Ahead Carry Generator, F/FAST Series, 4-Bit, TTL, PDSO16, PLASTIC, SOIC-16 Motorola Semiconductor Products N74F182D-T vs MC74F182DD
MC74F182D Look-Ahead Carry Generator, F/FAST Series, 4-Bit, TTL, PDSO16, SOIC-16 Motorola Semiconductor Products N74F182D-T vs MC74F182D
MC74F182D Look-Ahead Carry Generator, F/FAST Series, 4-Bit, TTL, PDSO16, SOIC-16 Rochester Electronics LLC N74F182D-T vs MC74F182D
N74F182D-T Look-Ahead Carry Generator, F/FAST Series, 4-Bit, TTL, PDSO16, YAGEO Corporation N74F182D-T vs N74F182D-T
74F182D-T Look-Ahead Carry Generator, F/FAST Series, 4-Bit, TTL, PDSO16, YAGEO Corporation N74F182D-T vs 74F182D-T
MC74F182DD F/FAST SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, PDSO16, PLASTIC, SOIC-16 Motorola Mobility LLC N74F182D-T vs MC74F182DD
MC74F182DR2 F/FAST SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, PDSO16, PLASTIC, SOIC-16 Motorola Mobility LLC N74F182D-T vs MC74F182DR2
MC74F182DDR2 Look-Ahead Carry Generator, F/FAST Series, 4-Bit, TTL, PDSO16, PLASTIC, SOIC-16 Motorola Semiconductor Products N74F182D-T vs MC74F182DDR2
MC74F182DDR2 F/FAST SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, PDSO16, PLASTIC, SOIC-16 Motorola Mobility LLC N74F182D-T vs MC74F182DDR2
Part Number Description Manufacturer Compare
74F182SC F/FAST SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, PDSO16 Texas Instruments N74F182D-T vs 74F182SC
MC54F182J Look-Ahead Carry Generator, F/FAST Series, 4-Bit, TTL, CDIP16, CERAMIC, DIP-16 Motorola Semiconductor Products N74F182D-T vs MC54F182J
74F182PCQR Look-Ahead Carry Generator, F/FAST Series, 4-Bit, TTL, PDIP16, PLASTIC, DIP-16 Fairchild Semiconductor Corporation N74F182D-T vs 74F182PCQR
MC74F182D Look-Ahead Carry Generator, F/FAST Series, 4-Bit, TTL, PDSO16, SOIC-16 Rochester Electronics LLC N74F182D-T vs MC74F182D
74F182SC Look-Ahead Carry Generator, F/FAST Series, 4-Bit, TTL, PDSO16, 0.150 INCH, SOIC-16 Fairchild Semiconductor Corporation N74F182D-T vs 74F182SC
54F182LMQB Look-Ahead Carry Generator, F/FAST Series, 4-Bit, TTL, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation N74F182D-T vs 54F182LMQB
74F182SJX F/FAST SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, PDSO16, 0.300 INCH, EIAJ, SOIC-16 Texas Instruments N74F182D-T vs 74F182SJX
74F182SJ Look-Ahead Carry Generator, F/FAST Series, 4-Bit, TTL, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 Fairchild Semiconductor Corporation N74F182D-T vs 74F182SJ
MC74F182DDR2 Look-Ahead Carry Generator, F/FAST Series, 4-Bit, TTL, PDSO16, PLASTIC, SOIC-16 Motorola Semiconductor Products N74F182D-T vs MC74F182DDR2
74F182SPCQR Look-Ahead Carry Generator, F/FAST Series, 4-Bit, TTL, PDIP16, SLIM, PLASTIC, DIP-16 Fairchild Semiconductor Corporation N74F182D-T vs 74F182SPCQR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N74F182D-T by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N74F182D-T by NXP Semiconductors

Select Manufacturer
Which Manufacturer of N74F182D-T would you like to use for your alert(s)?
  • Please alert me when N74F182D-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for N74F182D-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N74F182D-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for N74F182D-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N74F182D-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N74F182D-T by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: