Part Details for 5082-2207 by Agilent Technologies Inc
Overview of 5082-2207 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5082-2207
5082-2207 CAD Models
5082-2207 Part Data Attributes:
|
5082-2207
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
5082-2207
Agilent Technologies Inc
Mixer Diode, Medium Barrier, X Band, 500ohm Z(V) Max, 6dB Noise Figure, Silicon, PLASTIC, C2, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | S-PDMW-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | X BAND | |
Impedance-Max | 500 Ω | |
Impedance-Min | 250 Ω | |
JESD-30 Code | S-PDMW-F2 | |
JESD-609 Code | e0 | |
Noise Figure-Max | 6 dB | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Frequency-Max | 18 GHz | |
Operating Frequency-Min | 1 GHz | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | MICROWAVE | |
Pulsed Input Power-Max | 0.125 W | |
Pulsed Input Power-Min | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Type of Schottky Barrier | MEDIUM BARRIER |
Alternate Parts for 5082-2207
This table gives cross-reference parts and alternative options found for 5082-2207. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5082-2207, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5082-2207 | SILICON, MEDIUM BARRIER SCHOTTKY,XBAND, MIXER DIODE, PLASTIC, C2, 2 PIN | Avago Technologies | 5082-2207 vs 5082-2207 |
5082-2207 | Mixer Diode, Medium Barrier, 500ohm Z(V) Max, 6dB Noise Figure, Silicon, | Advanced Semiconductor Inc | 5082-2207 vs 5082-2207 |