Part Details for 5082-2209 by Agilent Technologies Inc
Overview of 5082-2209 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5082-2209
5082-2209 CAD Models
5082-2209 Part Data Attributes
|
5082-2209
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
5082-2209
Agilent Technologies Inc
Mixer Diode, Medium Barrier, X Band, 500ohm Z(V) Max, 6.5dB Noise Figure, Silicon, PLASTIC, C2, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | S-PDMW-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | X BAND | |
Impedance-Max | 500 Ω | |
Impedance-Min | 250 Ω | |
JESD-30 Code | S-PDMW-F2 | |
JESD-609 Code | e0 | |
Noise Figure-Max | 6.5 dB | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Frequency-Max | 18 GHz | |
Operating Frequency-Min | 1 GHz | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | MICROWAVE | |
Pulsed Input Power-Max | 0.125 W | |
Pulsed Input Power-Min | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Type of Schottky Barrier | MEDIUM BARRIER |
Alternate Parts for 5082-2209
This table gives cross-reference parts and alternative options found for 5082-2209. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5082-2209, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5082-2209 | Mixer Diode, Medium Barrier, X Band, 6.5dB Noise Figure, Silicon, PLASTIC, C2, 2 PIN | Broadcom Limited | 5082-2209 vs 5082-2209 |