Part Details for HSCH-5317 by Broadcom Limited
Overview of HSCH-5317 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for HSCH-5317
HSCH-5317 CAD Models
HSCH-5317 Part Data Attributes
|
HSCH-5317
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSCH-5317
Broadcom Limited
Mixer Diode, Medium Barrier, L Band to K Band, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | R-LDMW-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.25 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | L BAND TO K BAND | |
JESD-30 Code | R-LDMW-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | RECTANGULAR | |
Package Style | MICROWAVE | |
Pulsed Input Power-Max | 0.15 W | |
Pulsed Input Power-Min | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Type of Schottky Barrier | MEDIUM BARRIER |
Alternate Parts for HSCH-5317
This table gives cross-reference parts and alternative options found for HSCH-5317. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSCH-5317, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5082-2209 | SILICON, MEDIUM BARRIER SCHOTTKY,XBAND, MIXER DIODE, PLASTIC, C2, 2 PIN | Avago Technologies | HSCH-5317 vs 5082-2209 |
HSCH-5336 | Mixer Diode, Low Barrier, L Band to K Band, Silicon, | Broadcom Limited | HSCH-5317 vs HSCH-5336 |
HSCH-5336 | SILICON, LOW BARRIER SCHOTTKY, L-K BAND, MIXER DIODE | Avago Technologies | HSCH-5317 vs HSCH-5336 |
5082-2207 | SILICON, MEDIUM BARRIER SCHOTTKY,XBAND, MIXER DIODE, PLASTIC, C2, 2 PIN | Avago Technologies | HSCH-5317 vs 5082-2207 |
5082-2794 | Mixer Diode, Low Barrier, X Band, 400ohm Z(V) Max, 6.5dB Noise Figure, Silicon | Hewlett Packard Co | HSCH-5317 vs 5082-2794 |
5082-2207 | Mixer Diode, Medium Barrier, 500ohm Z(V) Max, 6dB Noise Figure, Silicon, | Advanced Semiconductor Inc | HSCH-5317 vs 5082-2207 |
5082-2794 | Mixer Diode, Low Barrier, X Band, 400ohm Z(V) Max, 6.5dB Noise Figure, Silicon, PLASTIC, C2, 2 PIN | Agilent Technologies Inc | HSCH-5317 vs 5082-2794 |
5082-2209 | Mixer Diode, Medium Barrier, X Band, 6.5dB Noise Figure, Silicon, PLASTIC, C2, 2 PIN | Broadcom Limited | HSCH-5317 vs 5082-2209 |
HSCH-5330 | Mixer Diode, Low Barrier, L Band to K Band, Silicon | Broadcom Limited | HSCH-5317 vs HSCH-5330 |
HSCH-5317 | Mixer Diode, Medium Barrier, L Band to K Band, Silicon | Agilent Technologies Inc | HSCH-5317 vs HSCH-5317 |