Part Details for HSCH-5330 by Broadcom Limited
Overview of HSCH-5330 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Part Details for HSCH-5330
HSCH-5330 CAD Models
HSCH-5330 Part Data Attributes
|
HSCH-5330
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSCH-5330
Broadcom Limited
Mixer Diode, Low Barrier, L Band to K Band, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | R-LDMW-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Samacsys Manufacturer | Avago Technologies | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.1 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | L BAND TO K BAND | |
JESD-30 Code | R-LDMW-F2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | RECTANGULAR | |
Package Style | MICROWAVE | |
Peak Reflow Temperature (Cel) | 220 | |
Pulsed Input Power-Max | 0.15 W | |
Pulsed Input Power-Min | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Type of Schottky Barrier | LOW BARRIER |
Alternate Parts for HSCH-5330
This table gives cross-reference parts and alternative options found for HSCH-5330. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSCH-5330, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSCH-5331 | Mixer Diode, Low Barrier, L Band to K Band, Silicon | Broadcom Limited | HSCH-5330 vs HSCH-5331 |
HSCH-5331 | Mixer Diode, Low Barrier, L Band to K Band, Silicon | Agilent Technologies Inc | HSCH-5330 vs HSCH-5331 |
HSCH-5331 | SILICON, LOW BARRIER SCHOTTKY, L-K BAND, MIXER DIODE | Avago Technologies | HSCH-5330 vs HSCH-5331 |