5082-2207
vs
HSCH-5336
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
HEWLETT PACKARD CO
|
Package Description |
S-PDMW-F2
|
R-LDMW-F2
|
Pin Count |
2
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.60
|
8541.10.00.60
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
MIXER DIODE
|
MIXER DIODE
|
Frequency Band |
X BAND
|
L BAND TO K BAND
|
Impedance-Max |
500 Ω
|
|
Impedance-Min |
250 Ω
|
|
JESD-30 Code |
S-PDMW-F2
|
R-LDMW-F2
|
JESD-609 Code |
e0
|
e0
|
Noise Figure-Max |
6 dB
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Frequency-Max |
18 GHz
|
|
Operating Frequency-Min |
1 GHz
|
|
Operating Temperature-Max |
125 °C
|
175 °C
|
Package Body Material |
PLASTIC/EPOXY
|
GLASS
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
MICROWAVE
|
MICROWAVE
|
Pulsed Input Power-Max |
0.125 W
|
0.15 W
|
Pulsed Input Power-Min |
1 W
|
1 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
DUAL
|
DUAL
|
Type of Schottky Barrier |
MEDIUM BARRIER
|
LOW BARRIER
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
HIGH RELIABILITY
|
Diode Capacitance-Max |
|
0.25 pF
|
Operating Temperature-Min |
|
-65 °C
|
|
|
|
Compare 5082-2207 with alternatives
Compare HSCH-5336 with alternatives