Part Details for HSCH-5331 by Agilent Technologies Inc
Overview of HSCH-5331 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for HSCH-5331
HSCH-5331 CAD Models
HSCH-5331 Part Data Attributes
|
HSCH-5331
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HSCH-5331
Agilent Technologies Inc
Mixer Diode, Low Barrier, L Band to K Band, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | R-LDMW-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.1 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | L BAND TO K BAND | |
JESD-30 Code | R-LDMW-F2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | RECTANGULAR | |
Package Style | MICROWAVE | |
Pulsed Input Power-Max | 0.15 W | |
Pulsed Input Power-Min | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Type of Schottky Barrier | LOW BARRIER |
Alternate Parts for HSCH-5331
This table gives cross-reference parts and alternative options found for HSCH-5331. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSCH-5331, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSCH-5331 | Mixer Diode, Low Barrier, L Band to K Band, Silicon | Broadcom Limited | HSCH-5331 vs HSCH-5331 |
HSCH-5331 | SILICON, LOW BARRIER SCHOTTKY, L-K BAND, MIXER DIODE | Avago Technologies | HSCH-5331 vs HSCH-5331 |