-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
010 UNIV HDR SP 4V 30DP STD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F32Q-1A7A1-11008 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Slider type, ZIF, Upper contact, 8 position | |
F52L1A7H111008B200 | Amphenol Communications Solutions | Flex Connector, 1.00mm Pitch, Height 5.04mm, Vertical, NON-ZIF, 8 position, Au plating, without Mylar | |
F52Q-1A7A1-11008 | Amphenol Communications Solutions | Flex Connector, 1.00mm Pitch, Height 2.00mm, Right angle, Slider type, ZIF, Upper contact, 8 position , Tin plating, Without MYLAR |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B4200
|
Newark | 010 Univ Hdr Sp 4V 30Dp Std Rohs Compliant: No |Amp Te Connectivity 111008-1 RoHS: Not Compliant Min Qty: 1170 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8600 / $3.0400 | Buy Now |
DISTI #
111008-1-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 1170 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9215 | Buy Now |
DISTI #
111008-1
|
Avnet Americas | Conn Ejector Header HDR 10 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: 111008-1) RoHS: Not Compliant Min Qty: 1170 Package Multiple: 1170 Lead time: 20 Weeks, 5 Days Container: Tray | 0 |
|
$2.1564 / $2.7048 | Buy Now |
DISTI #
571-1110081
|
Mouser Electronics | Headers & Wire Housings 10P PCB MT VERT RoHS: Not Compliant | 0 |
|
$2.9100 | Order Now |
DISTI #
AMP111008-1
|
Heilind Electronics | 010 UNIV HDR SP 4V 30DP STD | Americas - 0 in Stock |
|
$3.2075 / $3.2554 | Buy Now |
|
Onlinecomponents.com | 010 UNIV HDR SP 4V 30DP STD | 0 |
|
$2.7100 / $7.4000 | Buy Now |
DISTI #
AMP111008-1
|
Interstate Connecting Components | 010 UNIV HDR SP 4V 30DP STD | 0 |
|
$3.2075 / $3.2554 | Buy Now |
DISTI #
000000000000656706
|
Sager | Headers & Wire Housings 10P PCB MT VERT Min Qty: 90 | 0 |
|
$3.6400 | Buy Now |
|
Master Electronics | 010 UNIV HDR SP 4V 30DP STD | 0 |
|
$2.7100 / $7.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
111008-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
111008-1
TE Connectivity
010 UNIV HDR SP 4V 30DP STD
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP-LATCH | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.34 inch | |
Body Depth | 0.55 inch | |
Body Length | 1.26 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 111008-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 111008-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
89809-305 | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Blue Insulator | 111008-1 vs 89809-305 |
1-111382-4 | TE Connectivity | Check for Price | 10 DIP PLUG, LEAD FREE | 111008-1 vs 1-111382-4 |
103777-5 | TE Connectivity | Check for Price | 10 MODII HDR DRST B/A .100CL | 111008-1 vs 103777-5 |
5-87587-1 | TE Connectivity | $2.3700 | 10 MODII HDR DRST SHRD .100CL | 111008-1 vs 5-87587-1 |
5103308-1 | TE Connectivity | Check for Price | A/L LOW PRO HDR 10P VERT BLACK | 111008-1 vs 5103308-1 |
54102-T06-05LF | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | 111008-1 vs 54102-T06-05LF |
008380010000040 | Kyocera AVX Components | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Gray Insulator, Receptacle, | 111008-1 vs 008380010000040 |
54102-T12-05 | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 111008-1 vs 54102-T12-05 |
54102-F32-05 | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 111008-1 vs 54102-F32-05 |
102153-1 | TE Connectivity | Check for Price | 010 UNIV HDR SP 4S 15DP STD | 111008-1 vs 102153-1 |