-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 MODII HDR DRST B/A .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
V62/14625-01XE | Texas Instruments | Enhanced Products High Precision Operational Amplifiers 14-SOIC -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R8334
|
Newark | 10 Modii Hdr Drst B/A .100Cl |Amp Te Connectivity 5-146250-5 RoHS: Not Compliant Min Qty: 6400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6870 | Buy Now |
DISTI #
5-146250-5-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 6400 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6310 | Buy Now |
DISTI #
5-146250-5
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 5-146250-5) RoHS: Compliant Min Qty: 6400 Package Multiple: 6400 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3508 / $0.5870 | Buy Now |
DISTI #
571-5-146250-5
|
Mouser Electronics | Headers & Wire Housings 10P HDR DRST B/A RoHS: Compliant | 5621 |
|
$0.6020 / $0.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6400 Package Multiple: 6400 Lead time: 22 Weeks Container: Box | 0Box |
|
$0.5810 | Buy Now |
DISTI #
AMP5-146250-5
|
Heilind Electronics | 10 MODII HDR DRST B/A .100CL | Americas - 449 in Stock |
|
$0.4419 / $0.5253 | Buy Now |
|
Onlinecomponents.com | 10 MODII HDR DRST B/A .100CL RoHS: Compliant |
640 In Stock |
|
$0.5640 / $0.6870 | Buy Now |
DISTI #
65008374
|
Verical | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Carton RoHS: Compliant Min Qty: 75 Package Multiple: 25 | Americas - 625 |
|
$0.7553 / $0.8931 | Buy Now |
|
Bristol Electronics | 63 |
|
RFQ | ||
DISTI #
5-146250-5
|
TTI | Headers & Wire Housings 10P HDR DRST B/A RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 6900 In Stock |
|
$0.5020 / $0.7030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-146250-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-146250-5
TE Connectivity
10 MODII HDR DRST B/A .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.192 inch | |
Body Depth | 0.09 inch | |
Body Length | 0.484 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.794 mm | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-146250-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-146250-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
89809-305 | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Blue Insulator | 5-146250-5 vs 89809-305 |
1-111382-4 | TE Connectivity | Check for Price | 10 DIP PLUG, LEAD FREE | 5-146250-5 vs 1-111382-4 |
103777-5 | TE Connectivity | Check for Price | 10 MODII HDR DRST B/A .100CL | 5-146250-5 vs 103777-5 |
5-87587-1 | TE Connectivity | $2.3700 | 10 MODII HDR DRST SHRD .100CL | 5-146250-5 vs 5-87587-1 |
5103308-1 | TE Connectivity | Check for Price | A/L LOW PRO HDR 10P VERT BLACK | 5-146250-5 vs 5103308-1 |
54102-T06-05LF | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | 5-146250-5 vs 54102-T06-05LF |
008380010000040 | Kyocera AVX Components | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Gray Insulator, Receptacle, | 5-146250-5 vs 008380010000040 |
54102-T12-05 | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 5-146250-5 vs 54102-T12-05 |
54102-F32-05 | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 5-146250-5 vs 54102-F32-05 |
102153-1 | TE Connectivity | $1.2394 | 010 UNIV HDR SP 4S 15DP STD | 5-146250-5 vs 102153-1 |