Part Details for 403GA by IBM
Overview of 403GA by IBM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 403GA
403GA CAD Models
403GA Part Data Attributes:
|
403GA
IBM
Buy Now
Datasheet
|
Compare Parts:
403GA
IBM
RISC Microprocessor, 32-Bit, 40MHz, CMOS, PQFP160, PLASTIC, QFP-160
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IBM MICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 160 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | R-PQFP-G160 | |
Length | 28 mm | |
Low Power Mode | YES | |
Number of Terminals | 160 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.5 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for 403GA
This table gives cross-reference parts and alternative options found for 403GA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 403GA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68341FT16 | 16.78MHz, MICROPROCESSOR, PQFP160, PLASTIC, QFP-160 | Freescale Semiconductor | 403GA vs MC68341FT16 |
MC68322FT16 | IC,PRINTER CONTROLLER,CMOS,QFP,160PIN | Freescale Semiconductor | 403GA vs MC68322FT16 |
XCF5206ECFT40 | RISC Microprocessor, 32-Bit, 40MHz, CMOS, PQFP160, PLASTIC, QFP-160 | Motorola Semiconductor Products | 403GA vs XCF5206ECFT40 |
MC68322FT25 | RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQFP160, PLASTIC, QFP-160 | Motorola Semiconductor Products | 403GA vs MC68322FT25 |
PR3000A-28MQ160M | RISC Microprocessor, 32-Bit, 28MHz, CMOS, PQFP160, EIAJ, GULL WING, CAVITY-DOWN, METAL, QFP-160 | Pyramid Semiconductor Corporation | 403GA vs PR3000A-28MQ160M |
TMP68204F-16 | IC MICROPROCESSOR, PQFP160, Microprocessor | Toshiba America Electronic Components | 403GA vs TMP68204F-16 |
XCF5206EFT40 | 32-BIT, 40MHz, RISC PROCESSOR, PQFP160, PLASTIC, QFP-160 | Motorola Mobility LLC | 403GA vs XCF5206EFT40 |
PR3000A-25MQ160M | RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQFP160, EIAJ, GULL WING, CAVITY-DOWN, METAL, QFP-160 | Pyramid Semiconductor Corporation | 403GA vs PR3000A-25MQ160M |
IDT79R3500-33MD | RISC Microprocessor, 32-Bit, 33.33MHz, CMOS, PQFP160, EIAJ, CAVITY-DOWN, MQUAD-160 | Integrated Device Technology Inc | 403GA vs IDT79R3500-33MD |
LR33300MC-25 | Microprocessor, 32-Bit, 25MHz, CMOS, PQFP160, PLASTIC, QFP-160 | LSI Corporation | 403GA vs LR33300MC-25 |