Part Details for LR33300MC-25 by LSI Corporation
Overview of LR33300MC-25 by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LR33300MC-25
LR33300MC-25 CAD Models
LR33300MC-25 Part Data Attributes:
|
LR33300MC-25
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
LR33300MC-25
LSI Corporation
Microprocessor, 32-Bit, 25MHz, CMOS, PQFP160, PLASTIC, QFP-160
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LSI CORP | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-160 | |
Pin Count | 160 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 25 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G160 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Low Power Mode | NO | |
Number of Terminals | 160 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP160,1.2SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.86 mm | |
Speed | 25 MHz | |
Supply Current-Max | 345 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for LR33300MC-25
This table gives cross-reference parts and alternative options found for LR33300MC-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LR33300MC-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF5271CAB100 | IC,MICROPROCESSOR,32-BIT,CMOS,QFP,160PIN,PLASTIC | Freescale Semiconductor | LR33300MC-25 vs PCF5271CAB100 |
MC68341FT16V | 16.78MHz, MICROPROCESSOR, PQFP160 | NXP Semiconductors | LR33300MC-25 vs MC68341FT16V |
MCF5206AB25A | 32-BIT, 25MHz, RISC PROCESSOR, PQFP160, 28 X 28 MM, 3.30 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFP-160 | Freescale Semiconductor | LR33300MC-25 vs MCF5206AB25A |
TMPR4955F-200 | IC 64-BIT, 200 MHz, RISC PROCESSOR, PQFP160, QFP-160, Microprocessor | Toshiba America Electronic Components | LR33300MC-25 vs TMPR4955F-200 |
MCF5206CAB16A | 32-BIT, 16.67MHz, RISC PROCESSOR, PQFP160, 28 X 28 MM, 3.30 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFP-160 | Freescale Semiconductor | LR33300MC-25 vs MCF5206CAB16A |
UPD70270GD-5BD | IC,MICROPROCESSOR,16-BIT,MOS,QFP,160PIN,PLASTIC | Renesas Electronics Corporation | LR33300MC-25 vs UPD70270GD-5BD |
PR3400-25MQ160C | RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQFP160, EIAJ, GULL WING, CAVITY-DOWN, METAL, QFP-160 | Pyramid Semiconductor Corporation | LR33300MC-25 vs PR3400-25MQ160C |
MC68341FT16V | MICROPROCESSOR, PQFP16, PLASTIC, QFP-160 | Motorola Mobility LLC | LR33300MC-25 vs MC68341FT16V |
UPD30181GM-66-8ED | RISC Microprocessor, 64-Bit, 66MHz, MOS, PQFP160, 24 X 24 MM, PLASTIC, LQFP-160 | NEC Electronics America Inc | LR33300MC-25 vs UPD30181GM-66-8ED |
UPD30101GM-33-8ED | RISC Microprocessor, 64-Bit, 33MHz, CMOS, PQFP160, 24 X 24 MM, FINE PITCH, PLASTIC, LQFP-160 | NEC Electronics America Inc | LR33300MC-25 vs UPD30101GM-33-8ED |