Part Details for XCF5206ECFT40 by Motorola Semiconductor Products
Overview of XCF5206ECFT40 by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for XCF5206ECFT40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 23 |
|
RFQ | ||
|
Quest Components | Part Number Only | 6 |
|
$15.0000 / $16.8750 | Buy Now |
Part Details for XCF5206ECFT40
XCF5206ECFT40 CAD Models
XCF5206ECFT40 Part Data Attributes:
|
XCF5206ECFT40
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
XCF5206ECFT40
Motorola Semiconductor Products
RISC Microprocessor, 32-Bit, 40MHz, CMOS, PQFP160, PLASTIC, QFP-160
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, QFP-160 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 28 | |
Bit Size | 32 | |
Boundary Scan | YES | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G160 | |
Length | 28 mm | |
Low Power Mode | YES | |
Number of Terminals | 160 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.85 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for XCF5206ECFT40
This table gives cross-reference parts and alternative options found for XCF5206ECFT40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCF5206ECFT40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF5271CAB100 | IC,MICROPROCESSOR,32-BIT,CMOS,QFP,160PIN,PLASTIC | Freescale Semiconductor | XCF5206ECFT40 vs PCF5271CAB100 |
MC68341FT16V | 16.78MHz, MICROPROCESSOR, PQFP160 | NXP Semiconductors | XCF5206ECFT40 vs MC68341FT16V |
MCF5206AB25A | 32-BIT, 25MHz, RISC PROCESSOR, PQFP160, 28 X 28 MM, 3.30 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFP-160 | Freescale Semiconductor | XCF5206ECFT40 vs MCF5206AB25A |
TMPR4955F-200 | IC 64-BIT, 200 MHz, RISC PROCESSOR, PQFP160, QFP-160, Microprocessor | Toshiba America Electronic Components | XCF5206ECFT40 vs TMPR4955F-200 |
MCF5206CAB16A | 32-BIT, 16.67MHz, RISC PROCESSOR, PQFP160, 28 X 28 MM, 3.30 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFP-160 | Freescale Semiconductor | XCF5206ECFT40 vs MCF5206CAB16A |
UPD70270GD-5BD | IC,MICROPROCESSOR,16-BIT,MOS,QFP,160PIN,PLASTIC | Renesas Electronics Corporation | XCF5206ECFT40 vs UPD70270GD-5BD |
PR3400-25MQ160C | RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQFP160, EIAJ, GULL WING, CAVITY-DOWN, METAL, QFP-160 | Pyramid Semiconductor Corporation | XCF5206ECFT40 vs PR3400-25MQ160C |
MC68341FT16V | MICROPROCESSOR, PQFP16, PLASTIC, QFP-160 | Motorola Mobility LLC | XCF5206ECFT40 vs MC68341FT16V |
UPD30181GM-66-8ED | RISC Microprocessor, 64-Bit, 66MHz, MOS, PQFP160, 24 X 24 MM, PLASTIC, LQFP-160 | NEC Electronics America Inc | XCF5206ECFT40 vs UPD30181GM-66-8ED |
UPD30101GM-33-8ED | RISC Microprocessor, 64-Bit, 33MHz, CMOS, PQFP160, 24 X 24 MM, FINE PITCH, PLASTIC, LQFP-160 | NEC Electronics America Inc | XCF5206ECFT40 vs UPD30101GM-33-8ED |