Part Details for PR3000A-28MQ160M by Pyramid Semiconductor Corporation
Overview of PR3000A-28MQ160M by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PR3000A-28MQ160M
PR3000A-28MQ160M CAD Models
PR3000A-28MQ160M Part Data Attributes:
|
PR3000A-28MQ160M
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PR3000A-28MQ160M
Pyramid Semiconductor Corporation
RISC Microprocessor, 32-Bit, 28MHz, CMOS, PQFP160, EIAJ, GULL WING, CAVITY-DOWN, METAL, QFP-160
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERFORMANCE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | QFP, QFP160,1.2SQ | |
Pin Count | 160 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | 5 PIPELINE STAGES | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 56 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G160 | |
JESD-609 Code | e0 | |
Length | 27.65 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | 6 | |
Number of Serial I/Os | ||
Number of Terminals | 160 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP160,1.2SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 3.85 mm | |
Speed | 28 MHz | |
Supply Current-Max | 650 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.64 mm | |
Terminal Position | QUAD | |
Width | 27.65 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for PR3000A-28MQ160M
This table gives cross-reference parts and alternative options found for PR3000A-28MQ160M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR3000A-28MQ160M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF5271CAB100 | IC,MICROPROCESSOR,32-BIT,CMOS,QFP,160PIN,PLASTIC | Freescale Semiconductor | PR3000A-28MQ160M vs PCF5271CAB100 |
MC68341FT16V | 16.78MHz, MICROPROCESSOR, PQFP160 | NXP Semiconductors | PR3000A-28MQ160M vs MC68341FT16V |
MCF5206AB25A | 32-BIT, 25MHz, RISC PROCESSOR, PQFP160, 28 X 28 MM, 3.30 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFP-160 | Freescale Semiconductor | PR3000A-28MQ160M vs MCF5206AB25A |
TMPR4955F-200 | IC 64-BIT, 200 MHz, RISC PROCESSOR, PQFP160, QFP-160, Microprocessor | Toshiba America Electronic Components | PR3000A-28MQ160M vs TMPR4955F-200 |
MCF5206CAB16A | 32-BIT, 16.67MHz, RISC PROCESSOR, PQFP160, 28 X 28 MM, 3.30 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFP-160 | Freescale Semiconductor | PR3000A-28MQ160M vs MCF5206CAB16A |
UPD70270GD-5BD | IC,MICROPROCESSOR,16-BIT,MOS,QFP,160PIN,PLASTIC | Renesas Electronics Corporation | PR3000A-28MQ160M vs UPD70270GD-5BD |
PR3400-25MQ160C | RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQFP160, EIAJ, GULL WING, CAVITY-DOWN, METAL, QFP-160 | Pyramid Semiconductor Corporation | PR3000A-28MQ160M vs PR3400-25MQ160C |
MC68341FT16V | MICROPROCESSOR, PQFP16, PLASTIC, QFP-160 | Motorola Mobility LLC | PR3000A-28MQ160M vs MC68341FT16V |
UPD30181GM-66-8ED | RISC Microprocessor, 64-Bit, 66MHz, MOS, PQFP160, 24 X 24 MM, PLASTIC, LQFP-160 | NEC Electronics America Inc | PR3000A-28MQ160M vs UPD30181GM-66-8ED |
UPD30101GM-33-8ED | RISC Microprocessor, 64-Bit, 33MHz, CMOS, PQFP160, 24 X 24 MM, FINE PITCH, PLASTIC, LQFP-160 | NEC Electronics America Inc | PR3000A-28MQ160M vs UPD30101GM-33-8ED |