Part Details for TMP68204F-16 by Toshiba America Electronic Components
Overview of TMP68204F-16 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMP68204F-16
TMP68204F-16 CAD Models
TMP68204F-16 Part Data Attributes:
|
TMP68204F-16
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TMP68204F-16
Toshiba America Electronic Components
IC MICROPROCESSOR, PQFP160, Microprocessor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | QFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PQFP-G160 | |
Length | 28 mm | |
Number of Terminals | 160 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for TMP68204F-16
This table gives cross-reference parts and alternative options found for TMP68204F-16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP68204F-16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF5271CAB100 | IC,MICROPROCESSOR,32-BIT,CMOS,QFP,160PIN,PLASTIC | Freescale Semiconductor | TMP68204F-16 vs PCF5271CAB100 |
MC68341FT16V | 16.78MHz, MICROPROCESSOR, PQFP160 | NXP Semiconductors | TMP68204F-16 vs MC68341FT16V |
MCF5206AB25A | 32-BIT, 25MHz, RISC PROCESSOR, PQFP160, 28 X 28 MM, 3.30 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFP-160 | Freescale Semiconductor | TMP68204F-16 vs MCF5206AB25A |
TMPR4955F-200 | IC 64-BIT, 200 MHz, RISC PROCESSOR, PQFP160, QFP-160, Microprocessor | Toshiba America Electronic Components | TMP68204F-16 vs TMPR4955F-200 |
MCF5206CAB16A | 32-BIT, 16.67MHz, RISC PROCESSOR, PQFP160, 28 X 28 MM, 3.30 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFP-160 | Freescale Semiconductor | TMP68204F-16 vs MCF5206CAB16A |
UPD70270GD-5BD | IC,MICROPROCESSOR,16-BIT,MOS,QFP,160PIN,PLASTIC | Renesas Electronics Corporation | TMP68204F-16 vs UPD70270GD-5BD |
PR3400-25MQ160C | RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQFP160, EIAJ, GULL WING, CAVITY-DOWN, METAL, QFP-160 | Pyramid Semiconductor Corporation | TMP68204F-16 vs PR3400-25MQ160C |
MC68341FT16V | MICROPROCESSOR, PQFP16, PLASTIC, QFP-160 | Motorola Mobility LLC | TMP68204F-16 vs MC68341FT16V |
UPD30181GM-66-8ED | RISC Microprocessor, 64-Bit, 66MHz, MOS, PQFP160, 24 X 24 MM, PLASTIC, LQFP-160 | NEC Electronics America Inc | TMP68204F-16 vs UPD30181GM-66-8ED |
UPD30101GM-33-8ED | RISC Microprocessor, 64-Bit, 33MHz, CMOS, PQFP160, 24 X 24 MM, FINE PITCH, PLASTIC, LQFP-160 | NEC Electronics America Inc | TMP68204F-16 vs UPD30101GM-33-8ED |