Filter Your Search
1 - 10 of 11 results
|
PPC403GA-JC40C1
Applied Micro Circuits Corporation
|
Check for Price | Obsolete | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | 3.47 V | 3.14 V | INDUSTRIAL | S-PQFP-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3.95 mm | 28 mm | 28 mm | APPLIED MICRO CIRCUITS CORP | QFP | PLASTIC, QFP-160 | 16 | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
PPC403GA-JC25C1
Applied Micro Circuits Corporation
|
Check for Price | Obsolete | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | 3.47 V | 3.14 V | INDUSTRIAL | S-PQFP-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3.95 mm | 28 mm | 28 mm | APPLIED MICRO CIRCUITS CORP | QFP | QFP, | 16 | unknown | ||||||||||||||||||||||||
|
PPC403GA-JC40C1
IBM
|
Check for Price | No | Transferred | 32 | 40 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | 315 mA | 3.47 V | 3.14 V | INDUSTRIAL | S-PQFP-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 3.95 mm | 28 mm | 28 mm | IBM MICROELECTRONICS | QFP | QFP, QFP160,1.2SQ | 16 | unknown | 8542.31.00.01 | ||||||||||||||||
|
PPC403GA-JC25C-1
Applied Micro Circuits Corporation
|
Check for Price | Obsolete | 32 | 25 MHz | 32 | 24 | 25 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | DRAM CONTROLLER; TEMP SPECIFIED AS TC | YES | FIXED POINT | NO | YES | 3.47 V | 3.14 V | OTHER | S-PQFP-G160 | Not Qualified | 85 °C | 160 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 4.5 mm | 28 mm | 28 mm | APPLIED MICRO CIRCUITS CORP | QFP | QFP, | 160 | unknown | 8542.31.00.01 | ||||||||||||||
|
PPC403GA-JC33C1
Applied Micro Circuits Corporation
|
Check for Price | Obsolete | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | 3.47 V | 3.14 V | INDUSTRIAL | S-PQFP-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3.95 mm | 28 mm | 28 mm | APPLIED MICRO CIRCUITS CORP | QFP | QFP, | 16 | unknown | ||||||||||||||||||||||||
|
PPC403GA-JC25C-1
IBM
|
Check for Price | Transferred | 32 | 25 MHz | 0 | 32 | 24 | 25 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | DRAM CONTROLLER; TEMP SPECIFIED AS TC | YES | FIXED POINT | NO | YES | 4 | 6 | 1 | 200 mA | 3.47 V | 3.14 V | OTHER | S-PQFP-G160 | Not Qualified | 85 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 4.5 mm | 28 mm | 28 mm | IBM MICROELECTRONICS | QFP | QFP, QFP160,1.2SQ | 160 | unknown | 8542.31.00.01 | ||||||||
|
PPC403GA-JC25C1
IBM
|
Check for Price | Transferred | 32 | 25 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | 3.3 V | 200 mA | 3.47 V | 3.14 V | INDUSTRIAL | S-PQFP-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3.95 mm | 28 mm | 28 mm | IBM MICROELECTRONICS | QFP | PLASTIC, QFP-160 | 16 | unknown | |||||||||||||||||||
|
403GA
IBM
|
Check for Price | Contact Manufacturer | 32 | 40 MHz | 40 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.465 V | 3.135 V | OTHER | R-PQFP-G160 | Not Qualified | 85 °C | 160 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 4.5 mm | 28 mm | 28 mm | IBM MICROELECTRONICS | QFP | QFP, | 160 | unknown | 8542.31.00.01 | 3A991.A.2 | ||||||||||||||||
|
PPC403GA-JC33C-1
IBM
|
Check for Price | Transferred | 32 | 33 MHz | 0 | 32 | 24 | 33 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | DRAM CONTROLLER; TEMP SPECIFIED AS TC | YES | FIXED POINT | NO | YES | 4 | 6 | 1 | 260 mA | 3.47 V | 3.14 V | OTHER | S-PQFP-G160 | Not Qualified | 85 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 4.5 mm | 28 mm | 28 mm | IBM MICROELECTRONICS | QFP | QFP, QFP160,1.2SQ | 160 | unknown | 8542.31.00.01 | 3A991.A.2 | |||||||
|
PPC403GA-JC33C-1
Applied Micro Circuits Corporation
|
Check for Price | Obsolete | 32 | 33 MHz | 32 | 24 | 33 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | DRAM CONTROLLER; TEMP SPECIFIED AS TC | YES | FIXED POINT | NO | YES | 3.47 V | 3.14 V | OTHER | S-PQFP-G160 | Not Qualified | 85 °C | 160 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 4.5 mm | 28 mm | 28 mm | APPLIED MICRO CIRCUITS CORP | QFP | QFP, | 160 | unknown | 8542.31.00.01 | 3A991.A.2 |