Datasheets
2N6344 by:

600V, 8A, TRIAC, TO-220AB, CASE 221A-07, 3 PIN

Part Details for 2N6344 by Motorola Mobility LLC

Overview of 2N6344 by Motorola Mobility LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for 2N6344

2N6344 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2N6344 Part Data Attributes:

2N6344 Motorola Mobility LLC
Buy Now Datasheet
Compare Parts:
2N6344 Motorola Mobility LLC 600V, 8A, TRIAC, TO-220AB, CASE 221A-07, 3 PIN
Part Life Cycle Code Transferred
Ihs Manufacturer MOTOROLA INC
Part Package Code TO-220AB
Package Description FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Manufacturer Package Code CASE 221A-07
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.30.00.80
Case Connection MAIN TERMINAL 2
Configuration SINGLE
DC Gate Trigger Current-Max 50 mA
DC Gate Trigger Voltage-Max 2 V
Holding Current-Max 40 mA
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e0
Leakage Current-Max 2 mA
Number of Elements 1
Number of Terminals 3
On-State Voltage-Max 1.5 V
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
RMS On-state Current-Max 8 A
Repetitive Peak Off-state Leakage Current-Max 10 µA
Repetitive Peak Off-state Voltage 600 V
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Trigger Device Type TRIAC

Alternate Parts for 2N6344

This table gives cross-reference parts and alternative options found for 2N6344. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6344, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2N6344G Triac, TO-220 3 LEAD STANDARD, 500-BLKBX onsemi 2N6344 vs 2N6344G
BT137-600E,127 BT137-600E NXP Semiconductors 2N6344 vs BT137-600E,127
BT137-600,127 BT137-600 NXP Semiconductors 2N6344 vs BT137-600,127
BT137-600G 600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC PACKAGE-3 NXP Semiconductors 2N6344 vs BT137-600G
2N6347 TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, TO-220, 3 PIN Semitronics Corp 2N6344 vs 2N6347
2N6347 TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, Loras Industries Inc 2N6344 vs 2N6347
2N6347 TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, Motorola Semiconductor Products 2N6344 vs 2N6347
BT137-600G,127 BT137-600G NXP Semiconductors 2N6344 vs BT137-600G,127
MAC9D 400V, 8A, TRIAC, TO-220AB, CASE 221A, 4 PIN Motorola Mobility LLC 2N6344 vs MAC9D
BT137-600 600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN NXP Semiconductors 2N6344 vs BT137-600
Part Number Description Manufacturer Compare
Q4004LT TRIAC With INT Trigger, 400V V(DRM), 4A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN Teccor 2N6344 vs Q4004LT
Q8015R5 TRIAC, 800V V(DRM), 15A I(T)RMS, TO-220AB, TO-220, 3 PIN Teccor 2N6344 vs Q8015R5
2N6345A-C 800V, 12A, TRIAC, TO-220AB Motorola Mobility LLC 2N6344 vs 2N6345A-C
2N6342-A 200V, 8A, TRIAC, TO-220AB Motorola Mobility LLC 2N6344 vs 2N6342-A
933429280127 600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN NXP Semiconductors 2N6344 vs 933429280127
MAC16N 800V, 16A, TRIAC, TO-220AB, CASE 221A, 4 PIN Motorola Mobility LLC 2N6344 vs MAC16N
Q4004F31 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-202, TO-202, 3 PIN Teccor 2N6344 vs Q4004F31
Q8010R5 4 Quadrant Logic Level TRIAC, 800V V(DRM), 10A I(T)RMS, TO-220AB, TO-220, 3 PIN Teccor 2N6344 vs Q8010R5
2N6342A-U 200V, 12A, TRIAC, TO-220AB Motorola Mobility LLC 2N6344 vs 2N6342A-U
2N6075A 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-225AA, FORMERLY TO-126, 3 PIN Motorola Mobility LLC 2N6344 vs 2N6075A

2N6344 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N6344 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N6344 by Motorola Mobility LLC

  • Please alert me when 2N6344 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2N6344 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N6344 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2N6344 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N6344.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N6344 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: