Part Details for Q4004F31 by Teccor
Overview of Q4004F31 by Teccor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q4004F31
Q4004F31 CAD Models
Q4004F31 Part Data Attributes:
|
Q4004F31
Teccor
Buy Now
Datasheet
|
Compare Parts:
Q4004F31
Teccor
4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-202, TO-202, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Part Package Code | SFM | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 2 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 50 V/us | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 20 mA | |
JEDEC-95 Code | TO-202 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.01 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Leakage Current-Max | 50 µA | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for Q4004F31
This table gives cross-reference parts and alternative options found for Q4004F31. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q4004F31, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6342-A | 200V, 8A, TRIAC, TO-220AB | Motorola Mobility LLC | Q4004F31 vs 2N6342-A |
MAC16CD | 400V, 16A, TRIAC, TO-220AB, CASE 221A, 4 PIN | Motorola Mobility LLC | Q4004F31 vs MAC16CD |
Q2004L4 | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 4A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | Teccor | Q4004F31 vs Q2004L4 |
Q8025R5 | TRIAC, 800V V(DRM), 25A I(T)RMS, TO-220AB, TO-220, 3 PIN | Teccor | Q4004F31 vs Q8025R5 |
2N6071B | 200V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-225AA, FORMERLY TO-126, 3 PIN | Motorola Mobility LLC | Q4004F31 vs 2N6071B |
TIC256N | 800V, 20A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220, TO-220, 3 PIN | JW Miller | Q4004F31 vs TIC256N |
Q2006F41 | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 6A I(T)RMS, TO-202, TO-202, 3 PIN | Teccor | Q4004F31 vs Q2006F41 |
2N6073B | 400V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-225AA, FORMERLY TO-126, 3 PIN | Motorola Mobility LLC | Q4004F31 vs 2N6073B |
Q4008LT | TRIAC With INT Trigger, 400V V(DRM), 8A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | Teccor | Q4004F31 vs Q4008LT |
Q6016RH3 | Alternistor TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB, TO-220, 3 PIN | Teccor | Q4004F31 vs Q6016RH3 |