Datasheets
BT137-600E,127 by:

BT137-600E

Part Details for BT137-600E,127 by NXP Semiconductors

Overview of BT137-600E,127 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for BT137-600E,127

Part # Distributor Description Stock Price Buy
DISTI # 70R3206
Newark Triac, Sensitive Gate, 600V, 8A, To-220Ab, Peak Repetitive Off State Voltage:600V, On State Rms Current:8A, Triac Case Style:To-220Ab, Gate Trigger Voltage Max:1.5V, Peak Non Repetitive Surge Current:65A, Holding Current Max:20Ma Rohs Compliant: Yes |Nxp BT137-600E,127 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
Rochester Electronics WeEn - BT137-600E - 4 Quadrant TRIAC - TO-220AB RoHS: Compliant Status: Active Min Qty: 1 57
  • 1 $0.2807
  • 25 $0.2751
  • 100 $0.2639
  • 500 $0.2526
  • 1,000 $0.2386
$0.2386 / $0.2807 Buy Now

Part Details for BT137-600E,127

BT137-600E,127 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BT137-600E,127 Part Data Attributes:

BT137-600E,127 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
BT137-600E,127 NXP Semiconductors BT137-600E
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code TO-220
Package Description PLASTIC, SC-46, 3 PIN
Pin Count 3
Manufacturer Package Code SOT78
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.30.00.80
Additional Feature SENSITIVE GATE
Case Connection MAIN TERMINAL 2
Configuration SINGLE
Critical Rate of Rise of Off-State Voltage-Min 50 V/us
DC Gate Trigger Current-Max 10 mA
DC Gate Trigger Voltage-Max 1.5 V
Holding Current-Max 20 mA
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e3
Leakage Current-Max 0.5 mA
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 125 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
RMS On-state Current-Max 8 A
Repetitive Peak Off-state Leakage Current-Max 500 µA
Repetitive Peak Off-state Voltage 600 V
Surface Mount NO
Terminal Finish TIN
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC

Alternate Parts for BT137-600E,127

This table gives cross-reference parts and alternative options found for BT137-600E,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT137-600E,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2N6344G Triac, TO-220 3 LEAD STANDARD, 500-BLKBX onsemi BT137-600E,127 vs 2N6344G
BT137-600,127 BT137-600 NXP Semiconductors BT137-600E,127 vs BT137-600,127
BT137-600G 600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC PACKAGE-3 NXP Semiconductors BT137-600E,127 vs BT137-600G
2N6347 TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, TO-220, 3 PIN Semitronics Corp BT137-600E,127 vs 2N6347
2N6347 TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, Loras Industries Inc BT137-600E,127 vs 2N6347
2N6347 TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, Motorola Semiconductor Products BT137-600E,127 vs 2N6347
BT137-600G,127 BT137-600G NXP Semiconductors BT137-600E,127 vs BT137-600G,127
MAC9D 400V, 8A, TRIAC, TO-220AB, CASE 221A, 4 PIN Motorola Mobility LLC BT137-600E,127 vs MAC9D
BT137-600 600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN NXP Semiconductors BT137-600E,127 vs BT137-600
BT137-600D,127 BT137-600D NXP Semiconductors BT137-600E,127 vs BT137-600D,127
Part Number Description Manufacturer Compare
MAC223A8X 600V, 20A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, FULL PACK-3 NXP Semiconductors BT137-600E,127 vs MAC223A8X
BT138X-600F,127 BT138X-600F NXP Semiconductors BT137-600E,127 vs BT138X-600F,127
BTA212B-600B 600V, 12A, SNUBBERLESS TRIAC, TO-263AB, PLASTIC, SOT-404, 3 PIN NXP Semiconductors BT137-600E,127 vs BTA212B-600B
MAC8SMG Sensitive Gate Triac, TO-220 3 LEAD STANDARD, 50-TUBE onsemi BT137-600E,127 vs MAC8SMG
BTA204-800C,127 BTA204-800C NXP Semiconductors BT137-600E,127 vs BTA204-800C,127
MAC8MG Triac, TO-220 3 LEAD STANDARD, 50-TUBE onsemi BT137-600E,127 vs MAC8MG
BT138B-600E 600V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-263AB, PLASTIC PACKAGE-3 NXP Semiconductors BT137-600E,127 vs BT138B-600E
BTA08-600BW3G Triac, 3 Quadrant Internally Isolated, 50 mA IGT, 8.0 A IT(RMS) 600 V, TO-220 3 LEAD STANDARD, 50-TUBE onsemi BT137-600E,127 vs BTA08-600BW3G
BTA316-600B 600V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN NXP Semiconductors BT137-600E,127 vs BTA316-600B
BT139X-800,127 BT139X-800 NXP Semiconductors BT137-600E,127 vs BT139X-800,127

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BT137-600E,127 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BT137-600E,127 by NXP Semiconductors

  • Please alert me when BT137-600E,127 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BT137-600E,127 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BT137-600E,127 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BT137-600E,127 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BT137-600E,127.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BT137-600E,127 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: