Part Details for MAC16N by Motorola Mobility LLC
Overview of MAC16N by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Part Details for MAC16N
MAC16N CAD Models
MAC16N Part Data Attributes:
|
MAC16N
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MAC16N
Motorola Mobility LLC
800V, 16A, TRIAC, TO-220AB, CASE 221A, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 221A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-State Voltage-Max | 1.6 V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 16 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for MAC16N
This table gives cross-reference parts and alternative options found for MAC16N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC16N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTA216-800B | Snubberless TRIAC, 800V V(DRM), 16A I(T)RMS, TO-220AB, PLASTIC PACKAGE-3 | WeEn Semiconductor Co Ltd | MAC16N vs BTA216-800B |
BTA216-800B | 800V, 16A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN | NXP Semiconductors | MAC16N vs BTA216-800B |
MAC16CN | 800V, 16A, TRIAC, TO-220AB, CASE 221A, 4 PIN | Motorola Mobility LLC | MAC16N vs MAC16CN |
MAC16CNG | Triac, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | MAC16N vs MAC16CNG |
Q8015R6 | Alternistor TRIAC, 800V V(DRM), 15A I(T)RMS, TO-220AB, | Littelfuse Inc | MAC16N vs Q8015R6 |
MAC16-10 | 800V, 15A, TRIAC, TO-220AB | Motorola Mobility LLC | MAC16N vs MAC16-10 |
MAC16NG | Triac, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | MAC16N vs MAC16NG |
BTB16-800BWRG | 16A standard and Snubberless™ Triacs | STMicroelectronics | MAC16N vs BTB16-800BWRG |
MAC16CN | 800V, 16A, TRIAC, TO-220AB, CASE 221A-09, 3 PIN | onsemi | MAC16N vs MAC16CN |
MAC16-10 | TRIAC, 800V V(DRM), 15A I(T)RMS, TO-220AB, | Motorola Semiconductor Products | MAC16N vs MAC16-10 |