Part Details for 2N6344G by onsemi
Overview of 2N6344G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 2N6344G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 2N6344 Series 600 V 8 A Silicon Bidirectional Thyristor Triacs - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 725Tube |
|
$0.8050 / $1.0000 | Buy Now |
|
Future Electronics | 2N6344 Series 600 V 8 A Silicon Bidirectional Thyristor Triacs - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Tube | 0Tube |
|
$0.8050 / $1.0000 | Buy Now |
Part Details for 2N6344G
2N6344G CAD Models
2N6344G Part Data Attributes:
|
2N6344G
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N6344G
onsemi
Triac, TO-220 3 LEAD STANDARD, 500-BLKBX
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220AB | |
Package Description | LEAD FREE, CASE 221A-07, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | onsemi | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 100 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 75 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for 2N6344G
This table gives cross-reference parts and alternative options found for 2N6344G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6344G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT137-600E,127 | BT137-600E | NXP Semiconductors | 2N6344G vs BT137-600E,127 |
BT137-600,127 | BT137-600 | NXP Semiconductors | 2N6344G vs BT137-600,127 |
BT137-600G | 600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC PACKAGE-3 | NXP Semiconductors | 2N6344G vs BT137-600G |
2N6347 | TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, TO-220, 3 PIN | Semitronics Corp | 2N6344G vs 2N6347 |
2N6347 | TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, | Loras Industries Inc | 2N6344G vs 2N6347 |
2N6347 | TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, | Motorola Semiconductor Products | 2N6344G vs 2N6347 |
BT137-600G,127 | BT137-600G | NXP Semiconductors | 2N6344G vs BT137-600G,127 |
MAC9D | 400V, 8A, TRIAC, TO-220AB, CASE 221A, 4 PIN | Motorola Mobility LLC | 2N6344G vs MAC9D |
BT137-600 | 600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN | NXP Semiconductors | 2N6344G vs BT137-600 |
BT137-600D,127 | BT137-600D | NXP Semiconductors | 2N6344G vs BT137-600D,127 |