2N60-TN3-R
Unisonic Technologies Co Ltd
Description: Transistor

Overview of 2N60-TN3-R by Unisonic Technologies Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2N60-TN3-R by Unisonic Technologies Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N60-TN3-R by Unisonic Technologies Co Ltd

2N60-TN3-R
Unisonic Technologies Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
UNISONIC TECHNOLOGIES CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Want to compare parts?
  1. 2N60-TN3-R
    Unisonic Technologies Co Ltd
    Transistor
    VS

Alternate Parts for 2N60-TN3-R

This table gives cross-reference parts and alternative options found for 2N60-TN3-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N60-TN3-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N60G-TN3-T Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET Unisonic Technologies Co Ltd 2N60-TN3-R vs 2N60G-TN3-T
2N60-TN3-T Transistor Unisonic Technologies Co Ltd 2N60-TN3-R vs 2N60-TN3-T
Part Number Description Manufacturer Compare
2N65LG-TMA-T Power Field-Effect Transistor, 2A I(D), 650V, 5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251, HALOGEN FREE, TO-251L, 3 PIN Unisonic Technologies Co Ltd 2N60-TN3-R vs 2N65LG-TMA-T
PJU2N60 Power Field-Effect Transistor, 2A I(D), 600V, 4.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor 2N60-TN3-R vs PJU2N60
2N60G-T60-K Power Field-Effect Transistor, 2A I(D), 600V, 5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-126, HALOGEN FREE PACKAGE-3 Unisonic Technologies Co Ltd 2N60-TN3-R vs 2N60G-T60-K
PJD2NA60_L2_00001 Power Field-Effect Transistor, 2A I(D), 600V, 4.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3/2 PanJit Semiconductor 2N60-TN3-R vs PJD2NA60_L2_00001
2N65LG-TM3-T Power Field-Effect Transistor, 2A I(D), 650V, 5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251, HALOGEN FREE PACKAGE-3 Unisonic Technologies Co Ltd 2N60-TN3-R vs 2N65LG-TM3-T
2N60LL-TMS2-T Power Field-Effect Transistor, 2A I(D), 600V, 5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251, TO-251S2, 3 PIN Unisonic Technologies Co Ltd 2N60-TN3-R vs 2N60LL-TMS2-T
2N60LG-TMA-T Power Field-Effect Transistor, 2A I(D), 600V, 5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251, HALOGEN FREE, TO-251L, 3 PIN Unisonic Technologies Co Ltd 2N60-TN3-R vs 2N60LG-TMA-T
2N60LG-T2Q-R Power Field-Effect Transistor, 2A I(D), 600V, 5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, TO-262, 3 PIN Unisonic Technologies Co Ltd 2N60-TN3-R vs 2N60LG-T2Q-R
AP4002S TRANSISTOR 2 A, 600 V, 5 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, ROHS COMPLIANT, TO-263, 3 PIN, FET General Purpose Power Advanced Power Electronics Corp 2N60-TN3-R vs AP4002S
2N60LG-TA3-T Power Field-Effect Transistor, 2A I(D), 600V, 5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, HALOGEN FREE, TO-220, 3 PIN Unisonic Technologies Co Ltd 2N60-TN3-R vs 2N60LG-TA3-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N60-TN3-R by Unisonic Technologies Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N60-TN3-R by Unisonic Technologies Co Ltd

Select Manufacturer
Which Manufacturer of 2N60-TN3-R would you like to use for your alert(s)?
  • Please alert me when 2N60-TN3-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N60-TN3-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N60-TN3-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N60-TN3-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N60-TN3-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N60-TN3-R by Unisonic Technologies Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: