Datasheets
2N65LG-TMA-T by: Unisonic Technologies Co Ltd

Power Field-Effect Transistor, 2A I(D), 650V, 5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251, HALOGEN FREE, TO-251L, 3 PIN

Part Details for 2N65LG-TMA-T by Unisonic Technologies Co Ltd

Overview of 2N65LG-TMA-T by Unisonic Technologies Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Part Details for 2N65LG-TMA-T

2N65LG-TMA-T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2N65LG-TMA-T Part Data Attributes

2N65LG-TMA-T Unisonic Technologies Co Ltd
Buy Now Datasheet
Compare Parts:
2N65LG-TMA-T Unisonic Technologies Co Ltd Power Field-Effect Transistor, 2A I(D), 650V, 5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251, HALOGEN FREE, TO-251L, 3 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD
Part Package Code TO-251
Package Description IN-LINE, R-PSIP-T3
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
Avalanche Energy Rating (Eas) 140 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 650 V
Drain Current-Max (ID) 2 A
Drain-source On Resistance-Max 5 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-251
JESD-30 Code R-PSIP-T3
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 44 W
Pulsed Drain Current-Max (IDM) 8 A
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for 2N65LG-TMA-T

This table gives cross-reference parts and alternative options found for 2N65LG-TMA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N65LG-TMA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PJU2N60 Power Field-Effect Transistor, 2A I(D), 600V, 4.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor 2N65LG-TMA-T vs PJU2N60
2N60G-T60-K Power Field-Effect Transistor, 2A I(D), 600V, 5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-126, HALOGEN FREE PACKAGE-3 Unisonic Technologies Co Ltd 2N65LG-TMA-T vs 2N60G-T60-K
PJD2NA60_L2_00001 Power Field-Effect Transistor, 2A I(D), 600V, 4.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3/2 PanJit Semiconductor 2N65LG-TMA-T vs PJD2NA60_L2_00001
2N65LG-TM3-T Power Field-Effect Transistor, 2A I(D), 650V, 5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251, HALOGEN FREE PACKAGE-3 Unisonic Technologies Co Ltd 2N65LG-TMA-T vs 2N65LG-TM3-T
2N60LL-TMS2-T Power Field-Effect Transistor, 2A I(D), 600V, 5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251, TO-251S2, 3 PIN Unisonic Technologies Co Ltd 2N65LG-TMA-T vs 2N60LL-TMS2-T
2N60LG-TMA-T Power Field-Effect Transistor, 2A I(D), 600V, 5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251, HALOGEN FREE, TO-251L, 3 PIN Unisonic Technologies Co Ltd 2N65LG-TMA-T vs 2N60LG-TMA-T
2N60LG-T2Q-R Power Field-Effect Transistor, 2A I(D), 600V, 5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, TO-262, 3 PIN Unisonic Technologies Co Ltd 2N65LG-TMA-T vs 2N60LG-T2Q-R
AP4002S TRANSISTOR 2 A, 600 V, 5 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, ROHS COMPLIANT, TO-263, 3 PIN, FET General Purpose Power Advanced Power Electronics Corp 2N65LG-TMA-T vs AP4002S
2N60LG-TA3-T Power Field-Effect Transistor, 2A I(D), 600V, 5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, HALOGEN FREE, TO-220, 3 PIN Unisonic Technologies Co Ltd 2N65LG-TMA-T vs 2N60LG-TA3-T
2N60L-TA3-T Power Field-Effect Transistor, 2A I(D), 600V, 5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN Unisonic Technologies Co Ltd 2N65LG-TMA-T vs 2N60L-TA3-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N65LG-TMA-T by Unisonic Technologies Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N65LG-TMA-T by Unisonic Technologies Co Ltd

Select Manufacturer
Which Manufacturer of 2N65LG-TMA-T would you like to use for your alert(s)?
  • Please alert me when 2N65LG-TMA-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N65LG-TMA-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N65LG-TMA-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N65LG-TMA-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N65LG-TMA-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N65LG-TMA-T by Unisonic Technologies Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: