Part Details for 200-MCA by DDP Engineered LED Solutions
Overview of 200-MCA by DDP Engineered LED Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 200-MCA
200-MCA CAD Models
200-MCA Part Data Attributes
|
200-MCA
DDP Engineered LED Solutions
Buy Now
Datasheet
|
Compare Parts:
200-MCA
DDP Engineered LED Solutions
Single Color LED, Amber, Tinted Nondiffused, 4.8mm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DATA DISPLAY PRODUCTS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | T-1 3/4 | |
Color | AMBER | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.035 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e0 | |
Lens Type | TINTED NONDIFFUSED | |
Luminous Intensity-Nom | 90 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 4.8 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 28 deg |
Alternate Parts for 200-MCA
This table gives cross-reference parts and alternative options found for 200-MCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200-MCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV5352 | Single Color LED, Yellow, Clear, T-1 3/4, 4.83mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | 200-MCA vs MV5352 |
521-9249F | Single Color LED, Yellow, Nondiffused Transparent, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Dialight | 200-MCA vs 521-9249F |
LTL-4254 | Single Color LED, Yellow, Transparent, T-1 3/4, 5mm, | Lite-On Semiconductor Corporation | 200-MCA vs LTL-4254 |
MV5352 | Single Color LED, Yellow, T-1 3/4, 5mm, | Quality Technologies Corp | 200-MCA vs MV5352 |
4305H7 | LED TH 5mm 2.2V 20mA 160mcd Yellow | Visual Communications Company | 200-MCA vs 4305H7 |
HLMP-3415 | T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | 200-MCA vs HLMP-3415 |
HLMP-3415 | Single Color LED, Yellow, Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | 200-MCA vs HLMP-3415 |
4305H7 | Single Color LED, Yellow, Nondiffused, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | CML Innovative Technologies | 200-MCA vs 4305H7 |
GL5HY41 | Single Color LED, Yellow, Transparent, T-1 3/4, 5mm, | Sharp Corp | 200-MCA vs GL5HY41 |
HLMP-3416 | Single Color LED, Yellow, Nondiffused, T-1 3/4, 5mm | Hewlett Packard Co | 200-MCA vs HLMP-3416 |