200-MCA vs LTL-4254 feature comparison

200-MCA DDP Engineered LED Solutions

Buy Now Datasheet

LTL-4254 Lite-On Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DATA DISPLAY PRODUCTS LITE-ON TECHNOLOGY CORP
Reach Compliance Code unknown not_compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature T-1 3/4
Color AMBER YELLOW
Color@Wavelength Amber Yellow
Configuration SINGLE SINGLE
Forward Current-Max 0.035 A 0.02 A
Forward Voltage-Max 3 V 2.8 V
JESD-609 Code e0
Lens Type TINTED NONDIFFUSED TRANSPARENT
Luminous Intensity-Nom 90 mcd 90.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 8.6 mm 8.6 mm
Packing Method BULK BULK
Peak Wavelength 585 nm 585 nm
Reverse Voltage-Max 5 V
Shape ROUND ROUND
Size 4.8 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 28 deg 16 deg
Base Number Matches 8 7
Factory Lead Time 8 Weeks
Samacsys Manufacturer Lite-On

Compare 200-MCA with alternatives

Compare LTL-4254 with alternatives