Part Details for LTL-4254 by Lite-On Semiconductor Corporation
Overview of LTL-4254 by Lite-On Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LTL-4254
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1134-ND
|
DigiKey | LED YELLOW CLEAR T-1 3/4 T/H Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1032 In Stock |
|
$0.0502 / $0.3600 | Buy Now |
DISTI #
LTL-4254
|
Avnet Americas | LED Uni-Color Yellow 585nm 2-Pin T-1 3/4 - Bag (Alt: LTL-4254) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.0373 / $0.0422 | Buy Now |
DISTI #
859-LTL-4254
|
Mouser Electronics | Standard LEDs - Through Hole Yellow Transparent RoHS: Compliant | 0 |
|
$0.0420 / $0.3100 | Order Now |
DISTI #
V36:1790_06811604
|
Arrow Electronics | LED Uni-Color Yellow 585nm 2-Pin T-1 3/4 RoHS: Compliant Min Qty: 278 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2231 | Americas - 278 |
|
$0.0323 | Buy Now |
|
Future Electronics | Yellow 5 mm T-1 3/4 16° Clear 90 mcd 2.1 V LED Through Hole RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 21 Weeks Container: Bag | 0Bag |
|
$0.0385 / $0.0464 | Buy Now |
DISTI #
65090219
|
Verical | LED Uni-Color Yellow 585nm 2-Pin T-1 3/4 RoHS: Compliant Min Qty: 278 Package Multiple: 1 Date Code: 2231 | Americas - 278 |
|
$0.0323 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 25 |
|
$0.1300 / $0.1900 | Buy Now |
Part Details for LTL-4254
LTL-4254 CAD Models
LTL-4254 Part Data Attributes
|
LTL-4254
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL-4254
Lite-On Semiconductor Corporation
Single Color LED, Yellow, Transparent, T-1 3/4, 5mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Lite-On | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 90.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 16 deg |
Alternate Parts for LTL-4254
This table gives cross-reference parts and alternative options found for LTL-4254. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTL-4254, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLHY5200 | Single Color LED, Yellow, T-1 3/4, 5mm, PLASTIC, 2 PIN | Vishay Semiconductors | LTL-4254 vs TLHY5200 |
HLMP-3415 | Single Color LED, Yellow, Nondiffused, T-1 3/4, 5mm | Hewlett Packard Co | LTL-4254 vs HLMP-3415 |
HLMP-3415 | T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | LTL-4254 vs HLMP-3415 |
HLMP-3416 | Single Color LED, Yellow, Nondiffused, T-1 3/4, 5mm | Hewlett Packard Co | LTL-4254 vs HLMP-3416 |
HLMP-3415 | Single Color LED, Yellow, Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | LTL-4254 vs HLMP-3415 |
LN41CPHL | Single Color LED, Amber, Clear, T-1 3/4, 5mm, | Panasonic Electronic Components | LTL-4254 vs LN41CPHL |
MV5352 | Single Color LED, Yellow, T-1 3/4, 5mm, | Quality Technologies Corp | LTL-4254 vs MV5352 |
HLMP-3416 | Single Color LED, Yellow, Nondiffused, T-1 3/4, 5mm | Agilent Technologies Inc | LTL-4254 vs HLMP-3416 |
MV5352 | Single Color LED, Yellow, Clear, T-1 3/4, 4.83mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | LTL-4254 vs MV5352 |