200-MCA vs MV5352 feature comparison

200-MCA DDP Engineered LED Solutions

Buy Now Datasheet

MV5352 Everlight Electronics Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DATA DISPLAY PRODUCTS EVERLIGHT ELECTRONICS CO LTD
Reach Compliance Code unknown compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature T-1 3/4 HIGH RELIABILITY
Color AMBER YELLOW
Color@Wavelength Amber
Configuration SINGLE SINGLE
Forward Current-Max 0.035 A 0.02 A
Forward Voltage-Max 3 V
JESD-609 Code e0
Lens Type TINTED NONDIFFUSED CLEAR
Luminous Intensity-Nom 90 mcd 90.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 8.6 mm 8.64 mm
Packing Method BULK BULK
Peak Wavelength 585 nm 585 nm
Reverse Voltage-Max 5 V
Shape ROUND ROUND
Size 4.8 mm 4.83 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 28 deg 28 deg
Base Number Matches 8 2
Pbfree Code Yes
Package Description PLASTIC PACKAGE-2
ECCN Code EAR99

Compare 200-MCA with alternatives

Compare MV5352 with alternatives