Part Details for MV5352 by Everlight Electronics Co Ltd
Overview of MV5352 by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MV5352
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MV5352EL-ND
|
DigiKey | LED YELLOW CLEAR T-1 3/4 T/H Min Qty: 750 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1557 | Buy Now |
DISTI #
MV5352
|
Avnet Americas | LED Uni-Color Yellow 585nm 2-Pin T-1 3/4 - Tape and Reel (Alt: MV5352) RoHS: Not Compliant Min Qty: 750 Package Multiple: 250 Container: Reel | 0 |
|
$0.0598 / $0.1095 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 250 Lead time: 14 Weeks | 0 |
|
$0.1015 | Buy Now |
|
Quest Components | SINGLE COLOR LED, YELLOW, CLEAR YELLOW, T-1 3/4, 4.825MM | 369 |
|
$0.1050 / $0.3500 | Buy Now |
Part Details for MV5352
MV5352 CAD Models
MV5352 Part Data Attributes
|
MV5352
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MV5352
Everlight Electronics Co Ltd
Single Color LED, Yellow, Clear, T-1 3/4, 4.83mm, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 90.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.64 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Shape | ROUND | |
Size | 4.83 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 28 deg |
Alternate Parts for MV5352
This table gives cross-reference parts and alternative options found for MV5352. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV5352, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLHY5200 | Single Color LED, Yellow, T-1 3/4, 5mm, PLASTIC, 2 PIN | Vishay Semiconductors | MV5352 vs TLHY5200 |
HLMP-3415 | Single Color LED, Yellow, Nondiffused, T-1 3/4, 5mm | Hewlett Packard Co | MV5352 vs HLMP-3415 |
LTL-4254 | Single Color LED, Yellow, Transparent, T-1 3/4, 5mm, | Lite-On Semiconductor Corporation | MV5352 vs LTL-4254 |
HLMP-3415 | T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | MV5352 vs HLMP-3415 |
HLMP-3416 | Single Color LED, Yellow, Nondiffused, T-1 3/4, 5mm | Hewlett Packard Co | MV5352 vs HLMP-3416 |
HLMP-3415 | Single Color LED, Yellow, Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | MV5352 vs HLMP-3415 |
LN41CPHL | Single Color LED, Amber, Clear, T-1 3/4, 5mm, | Panasonic Electronic Components | MV5352 vs LN41CPHL |
MV5352 | Single Color LED, Yellow, T-1 3/4, 5mm, | Quality Technologies Corp | MV5352 vs MV5352 |
HLMP-3416 | Single Color LED, Yellow, Nondiffused, T-1 3/4, 5mm | Agilent Technologies Inc | MV5352 vs HLMP-3416 |