200-MCA
vs
GL5HY41
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
DATA DISPLAY PRODUCTS
SHARP CORP
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.20.00
Additional Feature
T-1 3/4
Color
AMBER
YELLOW
Color@Wavelength
Amber
Configuration
SINGLE
SINGLE
Forward Current-Max
0.035 A
0.03 A
Forward Voltage-Max
3 V
JESD-609 Code
e0
e0
Lens Type
TINTED NONDIFFUSED
TRANSPARENT
Luminous Intensity-Nom
90 mcd
100.0 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
85 °C
Operating Temperature-Min
-55 °C
-25 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
8.6 mm
8.6 mm
Packing Method
BULK
BULK
Peak Wavelength
585 nm
585 nm
Reverse Voltage-Max
5 V
Shape
ROUND
ROUND
Size
4.8 mm
5 mm
Surface Mount
NO
NO
T-code
T-1 3/4
T-1 3/4
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
2.54 mm
Viewing Angle
28 deg
Base Number Matches
8
1
Compare 200-MCA with alternatives
Compare GL5HY41 with alternatives