Part Details for 1969593-8 by TE Connectivity
Overview of 1969593-8 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1969593-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ5060
|
Newark | Hsg, rec, free-Hanging, gwt, dualrow, ep2.5 |Amp Te Connectivity 1969593-8 Min Qty: 8400 Package Multiple: 1 Date Code: 0 Container: Bulk | 10705 |
|
$0.2160 | Buy Now |
DISTI #
98X0891
|
Newark | Hsg, rec, free-Hanging, gwt, dualrow, ep2.5 |Te Connectivity 1969593-8 Min Qty: 16800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3470 | Buy Now |
DISTI #
2266-1969593-8-ND
|
DigiKey | CONN RCPT HSG 8POS 2.50MM Min Qty: 350 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10705 In Stock |
|
$0.1990 / $0.2120 | Buy Now |
DISTI #
A121875-ND
|
DigiKey | CONN RCPT HSG 8POS 2.50MM Min Qty: 350 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1731 | Buy Now |
DISTI #
571-1969593-8
|
Mouser Electronics | Headers & Wire Housings HSG,REC,FREE-HANGING GWT,DUALROW,EP2.5 RoHS: Compliant | 0 |
|
$0.1810 / $0.1880 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16800 Package Multiple: 5600 Container: Bag | 0Bag |
|
$0.1630 | Buy Now |
DISTI #
AMP1969593-8
|
Heilind Electronics | HSG,REC,FREE-HANGING,GWT,DUALR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Housing PL 8 POS 2.5mm Crimp ST Cable Mount Natural Bag RoHS: Compliant |
10705 Partner Stock |
|
$0.1289 / $0.2896 | Buy Now |
DISTI #
37051018
|
Verical | Conn Housing PL 8 POS 2.5mm Crimp ST Cable Mount Natural Bag Min Qty: 315 Package Multiple: 1 | Americas - 10705 |
|
$0.1870 / $0.1990 | Buy Now |
DISTI #
AMP1969593-8
|
Interstate Connecting Components | HSG,REC,FREE-HANGING,GWT,DUALR | 0 |
|
Buy Now |
Part Details for 1969593-8
1969593-8 CAD Models
1969593-8 Part Data Attributes:
|
1969593-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1969593-8
TE Connectivity
(1969593-8) HSG,REC,FREE-HANGING,GWT,DUALROW,EP2.5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.406 inch | |
Body Depth | 0.786 inch | |
Body Length | 0.507 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for 1969593-8
This table gives cross-reference parts and alternative options found for 1969593-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1969593-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2324201-8 | Board Connector, 8 Contact(s), 2 Row(s), Male, Crimp Terminal, Natural Insulator, Receptacle | TE Connectivity | 1969593-8 vs 2324201-8 |
281742-4 | HEADER HE14 RA 2X4 P | TE Connectivity | 1969593-8 vs 281742-4 |
5-103233-3 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, Black Insulator | TE Connectivity | 1969593-8 vs 5-103233-3 |
281743-4 | HEADER HE13 RA 2X4 P | TE Connectivity | 1969593-8 vs 281743-4 |
5-146255-4 | 08 MODII HDR DRST B/A .100 LF | TE Connectivity | 1969593-8 vs 5-146255-4 |
5-146131-3 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 1969593-8 vs 5-146131-3 |
5-103542-3 | 08 MODII HDR DRST UNSHRD A/PIN | TE Connectivity | 1969593-8 vs 5-103542-3 |
5-102699-3 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator | TE Connectivity | 1969593-8 vs 5-102699-3 |
1969595-8 | Board Connector, 8 Contact(s), 2 Row(s), Male, Crimp Terminal, Natural Insulator, Receptacle | TE Connectivity | 1969593-8 vs 1969595-8 |
5-103164-2 | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 1969593-8 vs 5-103164-2 |